6.19kohm Through Hole Resistors:

7 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3547045

RoHS

Each
10+
Rs.6.370
100+
Rs.5.330
500+
Rs.4.720
1000+
Rs.4.460
2500+
Rs.4.330
More Pricing...
Min: 10 / Mult: 10
6.19kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
3541456

RoHS

Each
10+
Rs.4.990
100+
Rs.4.370
500+
Rs.3.620
1000+
Rs.3.480
Min: 10 / Mult: 10
6.19kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
1563253

RoHS

Each
10+
Rs.17.810
100+
Rs.8.420
500+
Rs.5.730
1000+
Rs.4.930
2500+
Rs.4.110
More Pricing...
Min: 10 / Mult: 10
6.19kohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
AEC-Q200
9502661

RoHS

Each
1+
Rs.290.000
10+
Rs.176.900
25+
Rs.172.550
50+
Rs.171.680
100+
Rs.170.810
More Pricing...
Min: 1 / Mult: 1
6.19kohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
9469753

RoHS

Each
10+
Rs.11.850
100+
Rs.7.850
500+
Rs.6.110
1000+
Rs.5.500
2500+
Rs.4.940
More Pricing...
Min: 10 / Mult: 10
6.19kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
1083339

RoHS

Each
1+
Rs.53.760
10+
Rs.36.800
100+
Rs.30.400
500+
Rs.26.480
1000+
Rs.24.020
More Pricing...
Min: 1 / Mult: 1
6.19kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
9499580

RoHS

TT ELECTRONICS / WELWYN
Each
5+
Rs.17.670
Min: 5 / Mult: 5
6.19kohm
RC Series
250mW
± 0.5%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY