Through Hole Resistors:

16 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612019

RoHS

Each
1+
Rs.433.230
2+
Rs.404.740
3+
Rs.376.250
5+
Rs.347.760
10+
Rs.319.260
More Pricing...
Min: 1 / Mult: 1
10ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1612029

RoHS

Each
1+
Rs.579.500
2+
Rs.529.700
3+
Rs.479.890
5+
Rs.430.080
10+
Rs.380.270
More Pricing...
Min: 1 / Mult: 1
5ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1612032

RoHS

Each
1+
Rs.320.110
2+
Rs.300.320
3+
Rs.280.530
5+
Rs.260.740
10+
Rs.240.940
More Pricing...
Min: 1 / Mult: 1
100ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1612028

RoHS

Each
1+
Rs.474.650
2+
Rs.448.770
3+
Rs.422.890
5+
Rs.397.010
10+
Rs.383.800
Min: 1 / Mult: 1
0.05ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0ppm/°C to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1612033

RoHS

Each
1+
Rs.376.680
3+
Rs.345.360
5+
Rs.314.040
10+
Rs.282.720
20+
Rs.265.760
More Pricing...
Min: 1 / Mult: 1
20ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1612015

RoHS

Each
1+
Rs.414.190
2+
Rs.389.180
3+
Rs.364.170
5+
Rs.339.160
10+
Rs.314.140
More Pricing...
Min: 1 / Mult: 1
1ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1692440

RoHS

Each
1+
Rs.376.630
3+
Rs.341.540
5+
Rs.306.450
10+
Rs.271.360
20+
Rs.250.050
More Pricing...
Min: 1 / Mult: 1
200ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1114397

RoHS

Each
1+
Rs.597.090
10+
Rs.353.110
100+
Rs.286.030
500+
Rs.251.130
1000+
Rs.224.360
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MHP 20 S Series
20W
± 1%
TO-126
300V
Thin Film
± 100ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1114400

RoHS

Each
1+
Rs.597.090
10+
Rs.353.110
100+
Rs.286.030
500+
Rs.251.130
1000+
Rs.224.360
More Pricing...
Min: 1 / Mult: 1
2ohm
MHP 20 S Series
20W
± 1%
TO-126
300V
Thin Film
± 100ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
4336079

RoHS

Each
1+
Rs.383.990
2+
Rs.361.810
3+
Rs.339.620
5+
Rs.317.440
10+
Rs.295.250
More Pricing...
Min: 1 / Mult: 1
500ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1114399

RoHS

Each
1+
Rs.597.090
10+
Rs.353.110
100+
Rs.286.030
500+
Rs.251.130
1000+
Rs.224.360
More Pricing...
Min: 1 / Mult: 1
1ohm
MHP 20 S Series
20W
± 1%
TO-126
300V
Thin Film
± 100ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1114393

RoHS

Each
1+
Rs.567.150
10+
Rs.335.400
100+
Rs.271.690
500+
Rs.238.540
1000+
Rs.213.110
More Pricing...
Min: 1 / Mult: 1
1ohm
MHP 20 S Series
20W
± 1%
TO-126
300V
Thin Film
± 50ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1114394

RoHS

Each
1+
Rs.567.150
10+
Rs.335.400
100+
Rs.271.690
500+
Rs.238.540
1000+
Rs.213.110
More Pricing...
Min: 1 / Mult: 1
47ohm
MHP 20 S Series
20W
± 1%
TO-126
300V
Thin Film
± 50ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1114395

RoHS

Each
1+
Rs.597.090
10+
Rs.353.110
100+
Rs.286.030
500+
Rs.251.130
1000+
Rs.224.360
More Pricing...
Min: 1 / Mult: 1
0.02ohm
MHP 20 Series
20W
± 1%
TO-126
-
Thin Film
± 250ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
1114392

RoHS

Each
1+
Rs.567.150
10+
Rs.335.400
100+
Rs.271.690
500+
Rs.238.540
1000+
Rs.213.110
More Pricing...
Min: 1 / Mult: 1
10ohm
MHP 20 S Series
20W
± 1%
TO-126
300V
Thin Film
± 50ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
2853541

RoHS

Each
1+
Rs.301.410
10+
Rs.253.360
100+
Rs.220.150
500+
Rs.200.780
1000+
Rs.188.090
More Pricing...
Min: 1 / Mult: 1
1ohm
TNP10 Series
10W
± 1%
TO-126
-
Thin Film
± 50ppm/°C
High Power
10mm
4.6mm
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY