Tubular Through Hole Resistors:

13,572 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9337792

RoHS

Each
1+
Rs.9.640
50+
Rs.5.500
100+
Rs.4.310
250+
Rs.3.750
500+
Rs.3.400
More Pricing...
Min: 1 / Mult: 1
220ohm
MC CFR Series
1W
± 5%
-
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
-
16mm
-
-
-55°C
155°C
-
9338055

RoHS

Each
1+
Rs.9.590
50+
Rs.5.480
100+
Rs.4.290
250+
Rs.3.440
500+
Rs.3.130
More Pricing...
Min: 1 / Mult: 1
1kohm
MC CFR Series
2W
± 5%
-
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
-
16mm
-
-
-55°C
155°C
-
3650167

RoHS

Each
10+
Rs.5.960
100+
Rs.3.450
500+
Rs.2.740
1000+
Rs.2.130
2500+
Rs.1.870
Min: 10 / Mult: 10
4.3Mohm
MC MFFW Series
250mW
± 2%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
3650175

RoHS

Each
10+
Rs.5.960
100+
Rs.3.450
500+
Rs.2.740
1000+
Rs.2.130
2500+
Rs.1.870
Min: 10 / Mult: 10
7.5Mohm
-
250mW
± 2%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
3650171

RoHS

Each
10+
Rs.5.960
100+
Rs.3.450
500+
Rs.2.740
1000+
Rs.2.130
2500+
Rs.1.870
More Pricing...
Min: 10 / Mult: 10
5.1Mohm
MC MFFW Series
250mW
± 2%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
3650154

RoHS

Each
10+
Rs.5.960
100+
Rs.3.450
500+
Rs.2.740
1000+
Rs.2.130
Min: 10 / Mult: 10
1.3Mohm
MC MFFW Series
250mW
± 2%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
3650165

RoHS

Each
10+
Rs.5.960
100+
Rs.3.450
500+
Rs.2.740
1000+
Rs.2.130
2500+
Rs.1.870
Min: 10 / Mult: 10
3.6Mohm
MC MFFW Series
250mW
± 2%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
2401811

RoHS

Each
10+
Rs.3.980
100+
Rs.2.290
500+
Rs.1.820
1000+
Rs.1.420
2500+
Rs.1.250
More Pricing...
Min: 10 / Mult: 10
150kohm
MC MF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
3619367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.580
50+
Rs.14.180
250+
Rs.11.740
500+
Rs.9.530
1000+
Rs.8.930
Min: 5 / Mult: 5
1.1Mohm
-
1W
± 2%
-
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
-
11.5mm
-
-
-55°C
235°C
-
3229721

RoHS

Each
10+
Rs.7.080
100+
Rs.4.260
500+
Rs.3.540
2500+
Rs.2.290
Min: 10 / Mult: 10
1.1Mohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-
-55°C
155°C
-
3596672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.245.790
50+
Rs.231.510
250+
Rs.217.220
500+
Rs.202.930
1000+
Rs.197.800
Min: 5 / Mult: 5
100ohm
CPF Series
3W
± 0.1%
-
Axial Leaded
500V
Metal Film
± 25ppm/°C
High Power, Precision
4.57mm
-
16.51mm
-
-
-65°C
230°C
-
1083066

RoHS

Each
1+
Rs.90.570
50+
Rs.44.980
100+
Rs.32.280
250+
Rs.28.100
500+
Rs.25.580
More Pricing...
Min: 1 / Mult: 1
19.1ohm
R Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
-
6.3mm
-
-
-65°C
155°C
-
9340190

RoHS

Each
1+
Rs.3.980
50+
Rs.2.300
100+
Rs.1.820
250+
Rs.1.430
500+
Rs.1.250
More Pricing...
Min: 1 / Mult: 1
220ohm
MC MF Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
AEC-Q200
1563227

RoHS

Each
10+
Rs.13.130
100+
Rs.7.470
500+
Rs.5.840
1000+
Rs.4.690
2500+
Rs.4.250
Min: 10 / Mult: 10
511ohm
MC MF Series
250mW
± 0.5%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
3541403

RoHS

Each
10+
Rs.4.350
100+
Rs.3.480
Min: 10 / Mult: 10
47kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
AEC-Q200
3605444

RoHS

Each
1+
Rs.37.530
10+
Rs.21.390
50+
Rs.16.750
100+
Rs.13.380
200+
Rs.12.220
More Pricing...
Min: 1 / Mult: 1
0.12ohm
-
5W
± 5%
-
Axial Leaded
-
Metal Oxide
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-
-55°C
155°C
-
3650186

RoHS

Each
10+
Rs.8.720
100+
Rs.4.980
500+
Rs.3.900
1000+
Rs.3.130
2500+
Rs.2.830
More Pricing...
Min: 10 / Mult: 10
20Mohm
MC MFFW Series
250mW
± 2%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
AEC-Q200
3596677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.197.800
Min: 1 / Mult: 1
470ohm
CPF Series
3W
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
-
16.51mm
-
-
-65°C
230°C
-
3605460

RoHS

Each
1+
Rs.36.600
10+
Rs.20.930
50+
Rs.16.400
100+
Rs.13.150
200+
Rs.11.870
More Pricing...
Min: 1 / Mult: 1
0.56ohm
-
5W
± 5%
-
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
22mm
10mm
-
-55°C
155°C
-
3229957

RoHS

Each
10+
Rs.28.210
100+
Rs.20.250
500+
Rs.17.400
1000+
Rs.15.610
Min: 10 / Mult: 10
75kohm
ROX Series
5W
± 5%
-
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-
-55°C
155°C
-
3547169

RoHS

Each
10+
Rs.12.020
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.290
2500+
Rs.3.740
More Pricing...
Min: 10 / Mult: 10
56ohm
PR01 Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
-
8mm
-
-
-
-
AEC-Q200
9338012

RoHS

Each
1+
Rs.7.850
50+
Rs.4.480
100+
Rs.3.510
250+
Rs.2.820
500+
Rs.2.560
More Pricing...
Min: 1 / Mult: 1
680kohm
MC CFR Series
1W
± 5%
-
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
-
16mm
-
-
-55°C
155°C
-
2329466

RoHS

Each
10+
Rs.21.610
100+
Rs.8.460
500+
Rs.5.890
2500+
Rs.3.300
5000+
Rs.3.150
Min: 10 / Mult: 10
680kohm
CFR Series
1W
± 5%
-
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
5mm
-
12mm
-
-
-55°C
155°C
-
9497730

RoHS

Each
5+
Rs.75.160
50+
Rs.35.180
250+
Rs.20.110
500+
Rs.15.860
1000+
Rs.13.520
More Pricing...
Min: 5 / Mult: 5
3.9kohm
MFR Series
750mW
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
-
9mm
-
-
-55°C
155°C
-
1563237

RoHS

Each
10+
Rs.13.130
100+
Rs.7.470
500+
Rs.5.840
1000+
Rs.4.690
2500+
Rs.4.250
More Pricing...
Min: 10 / Mult: 10
590ohm
MC MF Series
250mW
± 0.5%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
3.5mm
-
-
-55°C
155°C
AEC-Q200
1-25 of 13572 items
of 543 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY