Through Hole Resistors:

269 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2251094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.680
10+
Rs.101.910
50+
Rs.90.600
100+
Rs.86.780
200+
Rs.80.300
More Pricing...
Min: 1 / Mult: 1
68ohm
WHS Series
7W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
8.8mm
25mm
-55°C
155°C
3619525

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
1Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619567

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
39kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.14.060
50+
Rs.12.040
250+
Rs.9.690
500+
Rs.7.950
1000+
Rs.6.030
Min: 5 / Mult: 5
3Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619596

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.3.000
Min: 2000 / Mult: 2000
3Mohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619585

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.070
Min: 2000 / Mult: 2000
820kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619534

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.4.040
10000+
Rs.3.800
20000+
Rs.3.630
Min: 2000 / Mult: 2000
12kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619547

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.070
Min: 2000 / Mult: 2000
2Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619569

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
3.9Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619578

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.4.580
Min: 2000 / Mult: 2000
6.8kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619556

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
27kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619581

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
6.8kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619583

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
8.2kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619595

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.2.710
Min: 2000 / Mult: 2000
2Mohm
-
1W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619533

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.4.120
10000+
Rs.3.870
20000+
Rs.3.720
Min: 2000 / Mult: 2000
1.2kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619563

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.6.230
10000+
Rs.4.760
Min: 2000 / Mult: 2000
3Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619519

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.4.910
Min: 2000 / Mult: 2000
20ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619530

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
110kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619526

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.810
10000+
Rs.4.470
Min: 2000 / Mult: 2000
110kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619518

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.6.360
10000+
Rs.4.870
20000+
Rs.4.500
30000+
Rs.4.140
Min: 2000 / Mult: 2000
10ohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619580

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
680kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619531

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
1.1Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.11.260
50+
Rs.9.640
250+
Rs.7.760
500+
Rs.6.360
1000+
Rs.4.820
Min: 5 / Mult: 5
150kohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
3619560

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.4.040
10000+
Rs.3.800
20000+
Rs.3.630
Min: 2000 / Mult: 2000
3Mohm
-
1W
± 2%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-55°C
235°C
2448904

RoHS

Each
1+
Rs.304.950
3+
Rs.265.510
5+
Rs.226.070
10+
Rs.186.630
20+
Rs.177.060
More Pricing...
Min: 1 / Mult: 1
1Mohm
30 Series
3W
± 5%
Axial Leaded
200V
Wirewound
-
High Surge
5.5mm
15.1mm
-
-
1-25 of 269 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY