Through Hole Resistors:

356 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1502909

RoHS

Each
1+
Rs.323.530
10+
Rs.314.610
Min: 1 / Mult: 1
68Mohm
HB Series
800mW
± 1%
Radial Leaded
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
8mm
-
-55°C
125°C
-
3399685

RoHS

Each
1+
Rs.546.950
10+
Rs.438.670
Min: 1 / Mult: 1
300Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
1550801

RoHS

Each
1+
Rs.5,564.750
2+
Rs.5,131.930
3+
Rs.4,699.100
5+
Rs.4,266.280
10+
Rs.3,833.450
More Pricing...
Min: 1 / Mult: 1
10Mohm
Super Mox Series
10W
± 1%
Axial Leaded
45kV
Metal Film
± 50ppm/°C
High Voltage
8.2mm
77.6mm
-
-55°C
225°C
-
2805251

RoHS

Each
10+
Rs.35.130
100+
Rs.25.720
500+
Rs.23.680
1000+
Rs.20.490
2500+
Rs.20.390
More Pricing...
Min: 10 / Mult: 10
100Mohm
RGP Series
250mW
± 5%
Axial Leaded
750V
Thick Film
± 350ppm/°C
High Voltage
2.5mm
6.5mm
-
-55°C
155°C
-
2396019

RoHS

Each
1+
Rs.102.180
10+
Rs.69.870
50+
Rs.56.740
100+
Rs.51.680
200+
Rs.44.580
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Film
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
-
1502877

RoHS

Each
1+
Rs.991.190
10+
Rs.671.900
50+
Rs.585.770
100+
Rs.577.940
200+
Rs.536.110
More Pricing...
Min: 1 / Mult: 1
100Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
2340760

RoHS

Each
1+
Rs.106.570
50+
Rs.53.240
100+
Rs.40.880
250+
Rs.36.580
500+
Rs.32.270
More Pricing...
Min: 1 / Mult: 1
100Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
-
2056508

RoHS

Each
10+
Rs.17.160
100+
Rs.11.510
500+
Rs.8.460
1000+
Rs.7.420
2500+
Rs.6.550
More Pricing...
Min: 10 / Mult: 10
1Mohm
VR25 Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
2056512

RoHS

Each
10+
Rs.17.160
100+
Rs.11.250
500+
Rs.8.460
1000+
Rs.7.420
2500+
Rs.6.600
More Pricing...
Min: 10 / Mult: 10
4.7Mohm
VR25 Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
9477284

RoHS

Each
1+
Rs.36.420
50+
Rs.17.520
100+
Rs.15.570
250+
Rs.13.520
500+
Rs.11.840
More Pricing...
Min: 1 / Mult: 1
1.2Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
1502895

RoHS

Each
1+
Rs.1,372.070
10+
Rs.946.640
25+
Rs.867.470
50+
Rs.788.300
100+
Rs.747.410
More Pricing...
Min: 1 / Mult: 1
10Mohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
-
9477322

RoHS

Each
1+
Rs.31.350
50+
Rs.14.560
100+
Rs.12.560
250+
Rs.10.910
500+
Rs.9.950
More Pricing...
Min: 1 / Mult: 1
2.2Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 250ppm/°C
High Voltage
4mm
12mm
-
-55°C
155°C
-
2340771

RoHS

Each
1+
Rs.123.640
50+
Rs.70.570
100+
Rs.45.420
250+
Rs.40.640
500+
Rs.35.850
More Pricing...
Min: 1 / Mult: 1
3.3Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
-
2614568

RoHS

Each
1+
Rs.29.600
50+
Rs.14.200
100+
Rs.12.030
250+
Rs.10.550
500+
Rs.9.420
More Pricing...
Min: 1 / Mult: 1
10Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
3357795

RoHS

Each
10+
Rs.16.640
100+
Rs.11.070
500+
Rs.8.110
1000+
Rs.7.070
2500+
Rs.6.590
More Pricing...
Min: 10 / Mult: 10
1Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
1502884

RoHS

Each
1+
Rs.992.060
10+
Rs.671.900
50+
Rs.586.640
100+
Rs.561.410
200+
Rs.527.840
More Pricing...
Min: 1 / Mult: 1
300Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
2056511

RoHS

Each
10+
Rs.17.510
100+
Rs.11.750
500+
Rs.8.630
1000+
Rs.7.570
2500+
Rs.7.080
More Pricing...
Min: 10 / Mult: 10
2.2Mohm
VR25 Series
250mW
± 1%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
1901890

RoHS

Each
1+
Rs.37.320
50+
Rs.21.440
100+
Rs.19.120
250+
Rs.16.640
500+
Rs.14.950
More Pricing...
Min: 1 / Mult: 1
22Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
AEC-Q200
1502887

RoHS

Each
1+
Rs.991.190
10+
Rs.671.900
50+
Rs.585.770
100+
Rs.577.550
Min: 1 / Mult: 1
400Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
1502902

RoHS

Each
1+
Rs.598.330
10+
Rs.423.510
50+
Rs.339.210
100+
Rs.310.810
200+
Rs.310.370
More Pricing...
Min: 1 / Mult: 1
100Mohm
HB Series
800mW
± 1%
Radial Leaded
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
8mm
-
-55°C
125°C
-
2309097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.27.820
100+
Rs.18.140
500+
Rs.11.400
1000+
Rs.9.890
2500+
Rs.9.450
More Pricing...
Min: 10 / Mult: 10
10Mohm
HVR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
1901889

RoHS

Each
1+
Rs.45.290
50+
Rs.21.870
100+
Rs.19.560
250+
Rs.16.720
500+
Rs.14.950
More Pricing...
Min: 1 / Mult: 1
33Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
1502879

RoHS

Each
1+
Rs.855.720
10+
Rs.686.230
50+
Rs.637.420
100+
Rs.611.690
200+
Rs.585.960
More Pricing...
Min: 1 / Mult: 1
10Mohm
HB Series
2W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
9477179

RoHS

Each
1+
Rs.24.380
50+
Rs.11.590
100+
Rs.10.290
250+
Rs.8.550
500+
Rs.7.940
More Pricing...
Min: 1 / Mult: 1
1.8Mohm
HVR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 250ppm/°C
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
-
2340776

RoHS

Each
1+
Rs.126.450
50+
Rs.64.570
100+
Rs.46.030
250+
Rs.44.460
500+
Rs.42.890
More Pricing...
Min: 1 / Mult: 1
22Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-
-55°C
155°C
-
1-25 of 356 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY