Through Hole Resistors:

14,703 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9338055

RoHS

Each
1+
Rs.12.260
50+
Rs.10.500
100+
Rs.8.450
250+
Rs.6.930
500+
Rs.5.260
More Pricing...
Min: 1 / Mult: 1
1kohm
MCF Series
2W
± 5%
-
Axial Leaded
500V
Carbon Film
± 450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1565226

RoHS

Each
1+
Rs.55.490
50+
Rs.45.680
100+
Rs.30.710
250+
Rs.26.470
500+
Rs.22.230
More Pricing...
Min: 1 / Mult: 1
150ohm
W31 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
9505881

RoHS

Each
1+
Rs.470.360
3+
Rs.427.730
5+
Rs.385.100
10+
Rs.342.470
20+
Rs.292.450
More Pricing...
Min: 1 / Mult: 1
6.8ohm
W24 Series
14W
± 5%
-
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
350°C
-
2329986

RoHS

Each
10+
Rs.2.840
100+
Rs.2.000
500+
Rs.1.620
2500+
Rs.1.380
6000+
Rs.1.260
More Pricing...
Min: 10 / Mult: 10
9.1kohm
LR Series
250mW
± 1%
-
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
2611661

RoHS

Each
1+
Rs.1,938.520
2+
Rs.1,809.550
3+
Rs.1,680.570
5+
Rs.1,551.590
10+
Rs.1,422.610
More Pricing...
Min: 1 / Mult: 1
100ohm
MC Series
300mW
± 0.01%
-
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
-
3619367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.24.240
50+
Rs.14.970
250+
Rs.7.820
500+
Rs.6.260
1000+
Rs.5.370
Min: 5 / Mult: 5
1.1Mohm
-
1W
± 2%
-
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3540627

RoHS

Each
10+
Rs.4.470
100+
Rs.3.910
500+
Rs.3.470
1000+
Rs.2.910
2500+
Rs.2.610
Min: 10 / Mult: 10
150ohm
CF Series
250mW
± 5%
-
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
3596946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.193.990
Min: 1 / Mult: 1
22.1kohm
CMF Series
1W
± 1%
-
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.68mm
8.74mm
-
-65°C
175°C
-
9501460

RoHS

Each
1+
Rs.315.780
10+
Rs.191.370
25+
Rs.155.980
50+
Rs.136.080
100+
Rs.120.570
More Pricing...
Min: 1 / Mult: 1
29.4kohm
RC Series
250mW
± 0.1%
-
Axial Leaded
200V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
3229897

RoHS

Each
10+
Rs.30.380
100+
Rs.23.630
500+
Rs.14.770
1000+
Rs.14.410
Min: 10 / Mult: 10
430ohm
ROX Series
5W
± 5%
-
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
3596677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.193.990
Min: 1 / Mult: 1
470ohm
CPF Series
3W
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-
-65°C
230°C
-
9338012

RoHS

Each
1+
Rs.12.180
50+
Rs.8.830
100+
Rs.7.490
250+
Rs.3.580
500+
Rs.3.360
More Pricing...
Min: 1 / Mult: 1
680kohm
MCF Series
1W
± 5%
-
Axial Leaded
500V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
1100334

RoHS

Each
10+
Rs.27.630
100+
Rs.14.670
500+
Rs.14.100
1000+
Rs.13.520
2500+
Rs.12.950
More Pricing...
Min: 10 / Mult: 10
220ohm
MFR Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3540727

RoHS

Each
10+
Rs.21.670
100+
Rs.10.500
500+
Rs.7.260
1000+
Rs.4.030
2000+
Rs.3.800
More Pricing...
Min: 10 / Mult: 10
91kohm
CF Series
500mW
± 5%
-
Axial Leaded
350V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.85mm
6.3mm
-
-55°C
155°C
-
3541632

RoHS

Each
10+
Rs.9.720
100+
Rs.6.260
500+
Rs.5.250
1000+
Rs.4.360
2500+
Rs.3.910
More Pricing...
Min: 10 / Mult: 10
221kohm
MFS Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
1.7mm
3.2mm
-
-55°C
155°C
AEC-Q200
3541810

RoHS

Each
5+
Rs.24.680
50+
Rs.12.960
250+
Rs.12.290
500+
Rs.11.620
1000+
Rs.11.400
Min: 5 / Mult: 5
110ohm
MOS Series
2W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
3541233

RoHS

Each
10+
Rs.4.360
100+
Rs.3.260
Min: 10 / Mult: 10
2.1kohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3619525

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
1kohm
-
1W
± 2%
-
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
1292600

RoHS

Each
1+
Rs.11,046.090
5+
Rs.6,899.880
10+
Rs.5,579.310
20+
Rs.4,823.760
40+
Rs.4,284.480
More Pricing...
Min: 1 / Mult: 1
100ohm
WDBR Series
2W
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
61mm
40.6mm
-55°C
200°C
-
1565482

RoHS

Each
5+
Rs.24.130
50+
Rs.15.530
250+
Rs.11.280
500+
Rs.9.440
Min: 5 / Mult: 5
5.6ohm
MFP Series
2W
± 5%
-
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
-
3541404

RoHS

Each
10+
Rs.4.360
100+
Rs.3.260
Min: 10 / Mult: 10
470ohm
MF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
AEC-Q200
3230213

RoHS

Each
1+
Rs.103.870
50+
Rs.81.270
100+
Rs.74.520
250+
Rs.65.510
1000+
Rs.60.850
Min: 1 / Mult: 1
2.2kohm
ROX Series
9W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
3605524

RoHS

Each
1+
Rs.36.190
10+
Rs.31.970
25+
Rs.27.510
50+
Rs.24.620
100+
Rs.21.170
More Pricing...
Min: 1 / Mult: 1
0.36ohm
-
10W
± 5%
-
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
3791165

RoHS

Each
10+
Rs.6.540
100+
Rs.5.500
500+
Rs.4.980
2500+
Rs.3.320
6000+
Rs.3.260
More Pricing...
Min: 10 / Mult: 10
18kohm
ROX Series
1W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
1100022

RoHS

Each
10+
Rs.21.220
100+
Rs.13.630
500+
Rs.9.970
1000+
Rs.7.870
2500+
Rs.6.840
More Pricing...
Min: 10 / Mult: 10
200kohm
MFR Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1-25 of 14703 items
of 589 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY