Through Hole Resistors:

13,651 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2401811

RoHS

Each
10+
Rs.6.910
100+
Rs.5.030
500+
Rs.2.210
1000+
Rs.1.960
2500+
Rs.1.700
More Pricing...
Min: 10 / Mult: 10
150kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
3229721

RoHS

Each
10+
Rs.7.080
100+
Rs.4.260
500+
Rs.3.540
2500+
Rs.2.290
Min: 10 / Mult: 10
1.1ohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-
-55°C
155°C
-
3596677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.197.800
Min: 1 / Mult: 1
470ohm
CPF Series
3W
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
-
16.51mm
-
-
-65°C
230°C
-
3229957

RoHS

Each
10+
Rs.28.210
100+
Rs.20.250
500+
Rs.17.400
1000+
Rs.15.550
Min: 10 / Mult: 10
75kohm
ROX Series
5W
± 5%
-
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
-
17.5mm
-
-
-55°C
155°C
-
3547169

RoHS

Each
10+
Rs.12.020
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.290
2500+
Rs.3.740
More Pricing...
Min: 10 / Mult: 10
56ohm
PR01 Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
-
8mm
-
-
-
-
AEC-Q200
2251094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.680
10+
Rs.101.910
50+
Rs.90.600
100+
Rs.86.780
200+
Rs.80.300
More Pricing...
Min: 1 / Mult: 1
68ohm
WHS Series
7W
± 5%
-
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
8.8mm
-
25mm
-
-
-55°C
155°C
-
3351053

RoHS

Each
1+
Rs.1,321.150
10+
Rs.1,273.370
Min: 1 / Mult: 1
10kohm
MPT Series
100W
± 1%
-
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
-
15.75mm
4.95mm
-
-65°C
175°C
-
3619525

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.5.240
Min: 2000 / Mult: 2000
1Mohm
-
1W
± 2%
-
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
-
11.5mm
-
-
-55°C
235°C
-
1292600

RoHS

Each
1+
Rs.10,505.610
5+
Rs.6,212.750
10+
Rs.5,032.630
20+
Rs.4,418.500
40+
Rs.3,947.550
More Pricing...
Min: 1 / Mult: 1
100ohm
WDBR Series
2kW
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
61mm
40.6mm
-
-55°C
200°C
-
9497080

RoHS

Each
1+
Rs.61.790
50+
Rs.45.660
100+
Rs.36.880
250+
Rs.32.670
Min: 1 / Mult: 1
0.012ohm
W31 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
-
13mm
-
-
-55°C
155°C
-
3229833

RoHS

Each
10+
Rs.14.210
100+
Rs.5.550
500+
Rs.3.550
2500+
Rs.2.410
7500+
Rs.2.260
More Pricing...
Min: 10 / Mult: 10
16kohm
ROX Series
500mW
± 5%
-
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
-
7.5mm
-
-
-55°C
155°C
-
3605524

RoHS

Each
1+
Rs.36.190
10+
Rs.31.970
25+
Rs.27.510
50+
Rs.24.620
100+
Rs.21.170
More Pricing...
Min: 1 / Mult: 1
0.36ohm
-
10W
± 5%
-
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
-
49mm
10mm
-
-55°C
155°C
-
3755515

RoHS

Each
1+
Rs.487.040
5+
Rs.453.450
10+
Rs.419.860
20+
Rs.402.970
40+
Rs.357.850
More Pricing...
Min: 1 / Mult: 1
120ohm
PTF Series
250mW
± 0.1%
-
Axial Leaded
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
3.68mm
-
12.07mm
-
-
-55°C
150°C
-
1100003

RoHS

Each
10+
Rs.18.210
100+
Rs.13.070
500+
Rs.9.760
1000+
Rs.6.460
2500+
Rs.6.230
More Pricing...
Min: 10 / Mult: 10
36kohm
MFR Series
500mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
2118055

RoHS

Each
10+
Rs.23.760
100+
Rs.16.010
500+
Rs.12.330
1000+
Rs.9.900
2500+
Rs.9.630
More Pricing...
Min: 10 / Mult: 10
150kohm
EP Series
3W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
-
16mm
-
-
-55°C
155°C
-
3596669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.346.030
5+
Rs.302.780
10+
Rs.250.880
20+
Rs.224.920
40+
Rs.207.620
More Pricing...
Min: 1 / Mult: 1
100ohm
CPF Series
2kW
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
-
10.8mm
-
-
-65°C
230°C
-
3650197

RoHS

Each
10+
Rs.11.020
100+
Rs.6.780
500+
Rs.3.540
1000+
Rs.3.160
2500+
Rs.2.720
More Pricing...
Min: 10 / Mult: 10
2.4ohm
-
250mW
± 5%
-
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
3541866

RoHS

Each
5+
Rs.54.090
50+
Rs.36.070
250+
Rs.20.010
500+
Rs.13.850
1000+
Rs.12.500
More Pricing...
Min: 5 / Mult: 5
61.9ohm
MOS Series
2kW
± 1%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
-
12mm
-
-
-55°C
200°C
-
1099868

RoHS

Each
10+
Rs.27.590
100+
Rs.17.240
500+
Rs.13.940
1000+
Rs.12.050
2500+
Rs.10.710
More Pricing...
Min: 10 / Mult: 10
110ohm
MFR Series
500mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
2419036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.104.810
50+
Rs.74.120
250+
Rs.60.260
500+
Rs.52.850
1000+
Rs.48.350
More Pricing...
Min: 5 / Mult: 5
49.9ohm
CCF02 Series
2kW
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
-
10.8mm
-
-
-65°C
230°C
-
3542057

RoHS

Each
10+
Rs.32.160
Min: 10 / Mult: 10
20Mohm
RK Series
250mW
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
-
6.3mm
-
-
-55°C
155°C
-
3350969

RoHS

Each
1+
Rs.1,762.150
10+
Rs.1,256.290
50+
Rs.1,200.460
100+
Rs.1,143.500
200+
Rs.1,063.100
More Pricing...
Min: 1 / Mult: 1
0.33ohm
MPT Series
100W
± 5%
-
TO-247
700V
Thick Film
-
High Power
-
-
15.75mm
4.95mm
-
-65°C
175°C
-
3541907

RoHS

Each
1+
Rs.34.400
50+
Rs.15.050
100+
Rs.8.620
Min: 1 / Mult: 1
15kohm
MOS Series
3W
± 5%
-
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
-
15.5mm
-
-
-55°C
200°C
-
2329665

RoHS

Each
10+
Rs.7.630
100+
Rs.2.930
500+
Rs.2.110
2500+
Rs.1.280
6000+
Rs.1.050
More Pricing...
Min: 10 / Mult: 10
33ohm
CFR Series
330mW
± 5%
-
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
2401788

RoHS

Each
10+
Rs.6.180
100+
Rs.4.490
500+
Rs.1.980
1000+
Rs.1.760
2500+
Rs.1.520
More Pricing...
Min: 10 / Mult: 10
20Mohm
MCMF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
1-25 of 13651 items
of 547 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY