Through Hole Resistors:

13 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.390
10+
Rs.87.640
100+
Rs.66.390
500+
Rs.50.290
1000+
Rs.42.030
More Pricing...
Min: 1 / Mult: 1
220ohm
CRS Series
4W
± 1%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
Precision
5.5mm
17mm
-
-55°C
350°C
3766308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.430
50+
Rs.40.720
100+
Rs.34.540
250+
Rs.32.370
500+
Rs.30.190
More Pricing...
Min: 1 / Mult: 1
100ohm
CRS Series
2W
± 1%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
Precision
4mm
9.7mm
-
-55°C
350°C
3766363

RoHS

Each
1+
Rs.59.230
10+
Rs.42.530
50+
Rs.35.650
100+
Rs.28.780
200+
Rs.28.210
More Pricing...
Min: 1 / Mult: 1
470ohm
KHS Series
4W
± 5%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
General Purpose
-
20mm
6.4mm
-55°C
350°C
3766319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.670
50+
Rs.43.530
100+
Rs.36.910
250+
Rs.34.610
500+
Rs.32.300
More Pricing...
Min: 1 / Mult: 1
100ohm
CRS Series
3W
± 1%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
Precision
5.5mm
12.6mm
-
-55°C
350°C
3766376

RoHS

Each
1+
Rs.75.920
10+
Rs.66.750
50+
Rs.58.640
100+
Rs.46.570
200+
Rs.40.480
More Pricing...
Min: 1 / Mult: 1
1kohm
KHS Series
7W
± 5%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
General Purpose
-
38mm
6.4mm
-55°C
350°C
3766374

RoHS

Each
1+
Rs.70.560
10+
Rs.50.020
50+
Rs.40.110
100+
Rs.34.100
200+
Rs.33.420
More Pricing...
Min: 1 / Mult: 1
4.7kohm
KHS Series
5W
± 5%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
General Purpose
-
25mm
6.4mm
-55°C
350°C
3766338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.61.330
10+
Rs.50.420
100+
Rs.33.980
500+
Rs.24.500
1000+
Rs.21.030
Min: 1 / Mult: 1
390ohm
CRS Series
5W
± 5%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
Precision
8.5mm
18mm
-
-55°C
350°C
3766298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.890
50+
Rs.52.710
100+
Rs.42.220
250+
Rs.35.630
500+
Rs.31.720
Min: 1 / Mult: 1
100ohm
CRS Series
1.1W
± 1%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
Precision
3mm
9mm
-
-55°C
350°C
3766375

RoHS

Each
1+
Rs.90.950
10+
Rs.63.230
50+
Rs.48.040
100+
Rs.42.320
200+
Rs.41.470
More Pricing...
Min: 1 / Mult: 1
1.2kohm
KHS Series
7W
± 5%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
General Purpose
-
38mm
6.4mm
-55°C
350°C
3766357

RoHS

Each
1+
Rs.314.040
10+
Rs.211.760
50+
Rs.163.170
100+
Rs.136.950
200+
Rs.127.690
More Pricing...
Min: 1 / Mult: 1
33kohm
KHS Series
17W
± 5%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
General Purpose
-
75mm
9mm
-55°C
350°C
3766343

RoHS

Each
1+
Rs.98.440
10+
Rs.68.510
50+
Rs.51.980
100+
Rs.45.720
200+
Rs.44.810
More Pricing...
Min: 1 / Mult: 1
1kohm
KHS Series
10W
± 5%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
General Purpose
-
38mm
9mm
-55°C
350°C
3766358

RoHS

Each
1+
Rs.208.460
10+
Rs.140.560
50+
Rs.108.310
100+
Rs.90.910
200+
Rs.84.760
More Pricing...
Min: 1 / Mult: 1
3.3kohm
KHS Series
17W
± 5%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
General Purpose
-
75mm
9mm
-55°C
350°C
3766333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.97.670
10+
Rs.65.860
100+
Rs.50.750
500+
Rs.42.600
1000+
Rs.39.720
More Pricing...
Min: 1 / Mult: 1
200ohm
CRS Series
4W
± 1%
Axial Leaded
Wirewound
0ppm/K ± 10ppm/K
Precision
5.5mm
17mm
-
-55°C
350°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY