Through Hole Resistors:

129 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1735069

RoHS

Each
1+
Rs.90.610
10+
Rs.59.200
50+
Rs.45.260
100+
Rs.40.730
200+
Rs.36.340
More Pricing...
Min: 1 / Mult: 1
0.22ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
1735130

RoHS

Each
1+
Rs.101.280
10+
Rs.51.060
50+
Rs.42.540
100+
Rs.39.970
200+
Rs.38.280
More Pricing...
Min: 1 / Mult: 1
10ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1735094

RoHS

Each
1+
Rs.71.080
10+
Rs.48.010
50+
Rs.38.600
100+
Rs.34.610
200+
Rs.30.000
More Pricing...
Min: 1 / Mult: 1
100ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
1735117

RoHS

Each
1+
Rs.109.330
10+
Rs.70.730
50+
Rs.56.350
100+
Rs.51.120
200+
Rs.46.110
More Pricing...
Min: 1 / Mult: 1
0.1ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1735152

RoHS

Each (Cut from Ammo Pack)
1+
Rs.132.410
10+
Rs.76.860
50+
Rs.56.450
100+
Rs.48.900
200+
Rs.46.000
More Pricing...
Min: 1 / Mult: 1
470ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1735134

RoHS

Each (Cut from Ammo Pack)
1+
Rs.107.170
10+
Rs.70.030
50+
Rs.53.760
100+
Rs.48.010
200+
Rs.43.740
More Pricing...
Min: 1 / Mult: 1
22ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1735079

RoHS

Each
1+
Rs.84.390
10+
Rs.54.760
50+
Rs.41.790
100+
Rs.37.180
200+
Rs.32.300
More Pricing...
Min: 1 / Mult: 1
6.8ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
2614273

RoHS

Each
1+
Rs.94.930
10+
Rs.61.960
50+
Rs.47.430
100+
Rs.41.950
200+
Rs.37.250
More Pricing...
Min: 1 / Mult: 1
47ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-55°C
250°C
-
3235396

RoHS

Each
1+
Rs.115.870
10+
Rs.75.850
50+
Rs.58.370
100+
Rs.52.620
200+
Rs.46.450
More Pricing...
Min: 1 / Mult: 1
3ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
3235354

RoHS

Each
1+
Rs.86.220
10+
Rs.54.550
50+
Rs.42.810
100+
Rs.35.850
200+
Rs.32.460
More Pricing...
Min: 1 / Mult: 1
0.33ohm
AC-AT Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
AEC-Q200
1735138

RoHS

Each
1+
Rs.107.160
10+
Rs.70.010
50+
Rs.53.740
100+
Rs.48.000
200+
Rs.42.250
More Pricing...
Min: 1 / Mult: 1
39ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1735027

RoHS

Each
1+
Rs.102.750
50+
Rs.48.020
100+
Rs.36.020
250+
Rs.32.190
500+
Rs.26.190
More Pricing...
Min: 1 / Mult: 1
0.68ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.3mm
11mm
-55°C
250°C
-
1735101

RoHS

Each
1+
Rs.75.780
10+
Rs.50.630
50+
Rs.39.930
100+
Rs.35.490
200+
Rs.31.620
More Pricing...
Min: 1 / Mult: 1
330ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
1735153

RoHS

Each
1+
Rs.109.310
10+
Rs.71.420
50+
Rs.54.820
100+
Rs.48.960
200+
Rs.43.510
More Pricing...
Min: 1 / Mult: 1
560ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1735126

RoHS

Each
1+
Rs.109.330
50+
Rs.54.840
100+
Rs.48.990
250+
Rs.42.860
500+
Rs.41.490
More Pricing...
Min: 1 / Mult: 1
2.2ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1735143

RoHS

Each
1+
Rs.90.680
10+
Rs.71.440
50+
Rs.54.840
100+
Rs.48.980
200+
Rs.44.210
More Pricing...
Min: 1 / Mult: 1
100ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
3235401

RoHS

Each
1+
Rs.115.870
10+
Rs.75.850
50+
Rs.58.370
100+
Rs.52.620
200+
Rs.46.100
More Pricing...
Min: 1 / Mult: 1
3.3ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
3546819

RoHS

Each
1+
Rs.86.230
10+
Rs.54.040
50+
Rs.44.300
100+
Rs.38.030
200+
Rs.31.900
More Pricing...
Min: 1 / Mult: 1
68ohm
AC Series
4W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
5.5mm
16.5mm
-55°C
250°C
-
1735141

RoHS

Each (Cut from Ammo Pack)
1+
Rs.107.160
10+
Rs.70.010
50+
Rs.53.740
100+
Rs.48.000
200+
Rs.42.250
More Pricing...
Min: 1 / Mult: 1
68ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1735076

RoHS

Each
1+
Rs.103.610
10+
Rs.59.590
50+
Rs.48.540
100+
Rs.36.360
200+
Rs.31.400
More Pricing...
Min: 1 / Mult: 1
2.2ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
1735127

RoHS

Each
1+
Rs.107.160
10+
Rs.70.010
50+
Rs.53.660
100+
Rs.47.390
200+
Rs.41.940
More Pricing...
Min: 1 / Mult: 1
3.3ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1735085

RoHS

Each
1+
Rs.82.730
10+
Rs.53.680
50+
Rs.40.970
100+
Rs.36.450
200+
Rs.31.010
More Pricing...
Min: 1 / Mult: 1
22ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
3235411

RoHS

Each
1+
Rs.115.880
10+
Rs.70.460
50+
Rs.58.370
100+
Rs.52.630
200+
Rs.46.550
More Pricing...
Min: 1 / Mult: 1
560ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
AEC-Q200
1735148

RoHS

Each
1+
Rs.88.010
10+
Rs.67.340
50+
Rs.54.820
100+
Rs.48.960
200+
Rs.42.710
More Pricing...
Min: 1 / Mult: 1
220ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-55°C
250°C
-
1735082

RoHS

Each (Cut from Ammo Pack)
1+
Rs.82.730
10+
Rs.53.680
50+
Rs.40.970
100+
Rs.36.360
200+
Rs.30.800
More Pricing...
Min: 1 / Mult: 1
12ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-55°C
250°C
-
1-25 of 129 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY