Through Hole Resistors:

41 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3766341

RoHS

Each
1+
Rs.78.980
10+
Rs.66.130
50+
Rs.58.530
100+
Rs.47.960
200+
Rs.42.810
More Pricing...
Min: 1 / Mult: 1
10ohm
KHS Series
10W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
38mm
9mm
-55°C
350°C
3766369

RoHS

Each
1+
Rs.62.720
10+
Rs.44.880
50+
Rs.37.660
100+
Rs.30.440
200+
Rs.29.840
More Pricing...
Min: 1 / Mult: 1
10ohm
KHS Series
5W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
6.4mm
-55°C
350°C
3766347

RoHS

Each
1+
Rs.124.580
10+
Rs.86.300
50+
Rs.66.460
100+
Rs.56.450
200+
Rs.55.330
More Pricing...
Min: 1 / Mult: 1
10ohm
KHS Series
11W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
50mm
9mm
-55°C
350°C
3766348

RoHS

Each
1+
Rs.124.570
10+
Rs.86.290
50+
Rs.66.450
100+
Rs.56.450
200+
Rs.55.330
More Pricing...
Min: 1 / Mult: 1
15ohm
KHS Series
11W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
50mm
9mm
-55°C
350°C
3766373

RoHS

Each
1+
Rs.62.720
10+
Rs.44.880
50+
Rs.37.660
100+
Rs.30.440
200+
Rs.29.840
More Pricing...
Min: 1 / Mult: 1
47ohm
KHS Series
5W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
6.4mm
-55°C
350°C
3766362

RoHS

Each
1+
Rs.51.610
10+
Rs.42.710
50+
Rs.35.730
100+
Rs.28.750
200+
Rs.24.710
More Pricing...
Min: 1 / Mult: 1
220ohm
KHS Series
4W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
20mm
6.4mm
-55°C
350°C
3766320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.76.670
10+
Rs.54.220
100+
Rs.36.910
500+
Rs.32.300
1000+
Rs.27.430
More Pricing...
Min: 1 / Mult: 1
10ohm
CRS Series
3W
± 1%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
Precision
5.5mm
12.6mm
-
-55°C
350°C
3766337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.230
10+
Rs.41.830
100+
Rs.28.600
500+
Rs.21.990
1000+
Rs.20.860
More Pricing...
Min: 1 / Mult: 1
100ohm
CRS Series
5W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
Precision
8.5mm
18mm
-
-55°C
350°C
3766332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.86.250
10+
Rs.59.710
100+
Rs.39.960
500+
Rs.38.920
1000+
Rs.33.000
More Pricing...
Min: 1 / Mult: 1
10ohm
CRS Series
4W
± 1%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
Precision
5.5mm
17mm
-
-55°C
350°C
3766368

RoHS

Each
1+
Rs.62.720
10+
Rs.44.880
50+
Rs.37.660
100+
Rs.30.440
200+
Rs.29.840
More Pricing...
Min: 1 / Mult: 1
100ohm
KHS Series
5W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
6.4mm
-55°C
350°C
3766352

RoHS

Each
1+
Rs.123.260
10+
Rs.84.430
50+
Rs.64.760
100+
Rs.53.840
200+
Rs.49.170
More Pricing...
Min: 1 / Mult: 1
68ohm
KHS Series
11W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
50mm
9mm
-55°C
350°C
3766322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.79.070
10+
Rs.53.940
100+
Rs.36.190
500+
Rs.30.040
1000+
Rs.26.830
Min: 1 / Mult: 1
47ohm
CRS Series
3W
± 1%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
Precision
5.5mm
12.6mm
-
-55°C
350°C
3766345

RoHS

Each
1+
Rs.80.360
10+
Rs.70.040
50+
Rs.66.770
100+
Rs.48.790
200+
Rs.48.410
More Pricing...
Min: 1 / Mult: 1
47ohm
KHS Series
10W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
38mm
9mm
-55°C
350°C
3766351

RoHS

Each
1+
Rs.112.110
10+
Rs.77.660
50+
Rs.59.810
100+
Rs.50.810
200+
Rs.49.800
More Pricing...
Min: 1 / Mult: 1
33ohm
KHS Series
11W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
50mm
9mm
-55°C
350°C
3766300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.65.890
50+
Rs.52.710
100+
Rs.42.220
250+
Rs.35.630
500+
Rs.31.720
Min: 1 / Mult: 1
10ohm
CRS Series
1.1W
± 1%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
Precision
3mm
9mm
-
-55°C
350°C
3766353

RoHS

Each
1+
Rs.124.580
10+
Rs.86.300
50+
Rs.66.460
100+
Rs.56.450
200+
Rs.55.330
More Pricing...
Min: 1 / Mult: 1
82ohm
KHS Series
11W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
50mm
9mm
-55°C
350°C
3766371

RoHS

Each
1+
Rs.66.660
10+
Rs.54.990
50+
Rs.46.010
100+
Rs.37.020
200+
Rs.31.860
More Pricing...
Min: 1 / Mult: 1
22ohm
KHS Series
5W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
6.4mm
-55°C
350°C
3766361

RoHS

Each
1+
Rs.53.310
10+
Rs.38.280
50+
Rs.32.090
100+
Rs.25.900
200+
Rs.25.390
More Pricing...
Min: 1 / Mult: 1
1.2ohm
KHS Series
4W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
20mm
6.4mm
-55°C
350°C
3766339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.59.230
10+
Rs.41.830
100+
Rs.28.600
500+
Rs.21.990
1000+
Rs.20.860
More Pricing...
Min: 1 / Mult: 1
3.9ohm
CRS Series
5W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
Precision
8.5mm
18mm
-
-55°C
350°C
3766359

RoHS

Each
1+
Rs.203.900
10+
Rs.137.490
50+
Rs.105.950
100+
Rs.88.920
200+
Rs.82.910
More Pricing...
Min: 1 / Mult: 1
560ohm
KHS Series
17W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
75mm
9mm
-55°C
350°C
3766377

RoHS

Each
1+
Rs.75.920
10+
Rs.66.910
50+
Rs.58.730
100+
Rs.46.640
200+
Rs.40.560
More Pricing...
Min: 1 / Mult: 1
56ohm
KHS Series
7W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
38mm
6.4mm
-55°C
350°C
3766364

RoHS

Each
1+
Rs.59.230
10+
Rs.42.530
50+
Rs.35.650
100+
Rs.28.780
200+
Rs.28.210
More Pricing...
Min: 1 / Mult: 1
47ohm
KHS Series
4W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
20mm
6.4mm
-55°C
350°C
3766383

RoHS

Each
1+
Rs.75.920
10+
Rs.66.750
50+
Rs.58.650
100+
Rs.46.570
200+
Rs.40.480
More Pricing...
Min: 1 / Mult: 1
3.3ohm
KHS Series
8W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
9mm
-55°C
350°C
3766381

RoHS

Each
1+
Rs.75.920
10+
Rs.66.750
50+
Rs.58.650
100+
Rs.46.570
200+
Rs.40.480
More Pricing...
Min: 1 / Mult: 1
10ohm
KHS Series
8W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
25mm
9mm
-55°C
350°C
3766344

RoHS

Each
1+
Rs.88.770
10+
Rs.77.370
50+
Rs.67.850
100+
Rs.53.890
200+
Rs.46.840
More Pricing...
Min: 1 / Mult: 1
1ohm
KHS Series
10W
± 5%
Axial Leaded
Wirewound
-20ppm/K ± 60ppm/K
General Purpose
-
38mm
9mm
-55°C
350°C
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY