Through Hole Resistors:

16 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2820517

RoHS

Each
1+
Rs.4,277.510
3+
Rs.3,890.810
5+
Rs.3,504.110
10+
Rs.3,117.400
20+
Rs.3,055.730
More Pricing...
Min: 1 / Mult: 1
25ohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2820514

RoHS

Each
1+
Rs.3,821.780
3+
Rs.3,622.220
5+
Rs.3,422.650
10+
Rs.3,223.080
20+
Rs.3,178.550
Min: 1 / Mult: 1
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2820516

RoHS

Each
1+
Rs.6,075.960
3+
Rs.5,543.840
5+
Rs.5,011.720
10+
Rs.4,479.600
20+
Rs.4,234.460
More Pricing...
Min: 1 / Mult: 1
1ohm
VPR221Z Series
8W
± 1%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2820515

RoHS

Each
1+
Rs.6,508.100
3+
Rs.5,960.580
5+
Rs.5,413.060
10+
Rs.4,865.540
20+
Rs.4,484.480
More Pricing...
Min: 1 / Mult: 1
10ohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
2820509

RoHS

Each
1+
Rs.3,469.160
3+
Rs.3,149.810
5+
Rs.2,830.460
10+
Rs.2,511.110
20+
Rs.2,300.720
More Pricing...
Min: 1 / Mult: 1
500ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
2820506

RoHS

Each
1+
Rs.3,496.830
3+
Rs.3,174.990
5+
Rs.2,853.150
10+
Rs.2,531.300
20+
Rs.2,322.770
More Pricing...
Min: 1 / Mult: 1
1ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
2820523

RoHS

Each
1+
Rs.7,786.440
3+
Rs.7,119.580
5+
Rs.6,452.720
10+
Rs.5,785.860
20+
Rs.5,347.200
More Pricing...
Min: 1 / Mult: 1
10ohm
HZ Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.54mm
4.11mm
-55°C
125°C
2820512

RoHS

Each
1+
Rs.3,542.780
3+
Rs.3,216.820
5+
Rs.2,890.860
10+
Rs.2,564.900
20+
Rs.2,269.510
More Pricing...
Min: 1 / Mult: 1
10ohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
2820507

RoHS

Each
1+
Rs.3,469.510
3+
Rs.3,150.160
5+
Rs.2,830.810
10+
Rs.2,511.460
20+
Rs.2,301.070
More Pricing...
Min: 1 / Mult: 1
20kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
2820505

RoHS

Each
1+
Rs.3,469.510
3+
Rs.3,150.160
5+
Rs.2,830.810
10+
Rs.2,511.460
20+
Rs.2,301.070
More Pricing...
Min: 1 / Mult: 1
10ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
2820524

RoHS

Each
1+
Rs.7,690.650
3+
Rs.7,032.090
5+
Rs.6,373.530
10+
Rs.5,714.970
20+
Rs.5,347.770
More Pricing...
Min: 1 / Mult: 1
1ohm
HZ Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.54mm
4.11mm
-55°C
125°C
2820510

RoHS

Each
1+
Rs.3,468.960
3+
Rs.3,149.610
5+
Rs.2,830.260
10+
Rs.2,510.910
20+
Rs.2,300.520
More Pricing...
Min: 1 / Mult: 1
5kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
2820522

RoHS

Each
1+
Rs.7,690.650
3+
Rs.7,032.090
5+
Rs.6,373.530
10+
Rs.5,714.970
20+
Rs.5,347.770
More Pricing...
Min: 1 / Mult: 1
100ohm
HZ Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.54mm
4.11mm
-55°C
125°C
2820511

RoHS

Each
1+
Rs.3,451.490
3+
Rs.3,114.510
5+
Rs.2,777.530
10+
Rs.2,440.550
20+
Rs.2,215.570
More Pricing...
Min: 1 / Mult: 1
100ohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
2820513

RoHS

Each
1+
Rs.5,078.240
3+
Rs.4,626.250
5+
Rs.4,174.260
10+
Rs.3,722.270
20+
Rs.3,424.760
More Pricing...
Min: 1 / Mult: 1
50ohm
Z201 Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
7.62mm
2.67mm
-
-
2820504

RoHS

Each
1+
Rs.3,468.960
3+
Rs.3,149.610
5+
Rs.2,830.260
10+
Rs.2,510.910
20+
Rs.2,300.520
More Pricing...
Min: 1 / Mult: 1
100ohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
6.35mm
3.18mm
-55°C
125°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY