Through Hole Resistors:

15 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3541535

RoHS

Each
10+
Rs.51.060
100+
Rs.44.680
500+
Rs.37.020
1000+
Rs.33.190
2500+
Rs.30.640
More Pricing...
Min: 10 / Mult: 10
1Mohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 25ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3541536

RoHS

Each
10+
Rs.28.370
Min: 10 / Mult: 10
1.5kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 25ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
3547076

RoHS

Each
1+
Rs.86.290
50+
Rs.63.150
100+
Rs.58.620
250+
Rs.50.450
500+
Rs.42.270
More Pricing...
Min: 1 / Mult: 1
100ohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
3547078

RoHS

Each
1+
Rs.151.030
50+
Rs.77.200
100+
Rs.69.740
250+
Rs.60.780
500+
Rs.53.240
More Pricing...
Min: 1 / Mult: 1
10kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
3547072

RoHS

Each
1+
Rs.120.530
50+
Rs.87.900
100+
Rs.72.830
250+
Rs.67.510
500+
Rs.61.020
More Pricing...
Min: 1 / Mult: 1
100ohm
MBB Series
600mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3547074

RoHS

Each
1+
Rs.57.970
50+
Rs.56.820
100+
Rs.55.660
250+
Rs.54.500
500+
Rs.53.340
More Pricing...
Min: 1 / Mult: 1
1Mohm
MBB Series
600mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3547083

RoHS

Each
1+
Rs.163.450
50+
Rs.83.580
100+
Rs.75.600
250+
Rs.66.270
500+
Rs.59.620
More Pricing...
Min: 1 / Mult: 1
250ohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
3547081

RoHS

Each
1+
Rs.148.060
50+
Rs.65.320
100+
Rs.59.320
250+
Rs.56.450
500+
Rs.53.580
More Pricing...
Min: 1 / Mult: 1
200ohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
3547079

RoHS

Each
1+
Rs.148.060
50+
Rs.75.670
100+
Rs.68.370
250+
Rs.59.580
500+
Rs.53.580
More Pricing...
Min: 1 / Mult: 1
100ohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
3547077

RoHS

Each
1+
Rs.148.060
50+
Rs.75.670
100+
Rs.68.370
250+
Rs.59.580
500+
Rs.53.580
More Pricing...
Min: 1 / Mult: 1
1Mohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
3547080

RoHS

Each
1+
Rs.148.060
50+
Rs.75.680
100+
Rs.68.370
250+
Rs.59.580
500+
Rs.51.320
More Pricing...
Min: 1 / Mult: 1
1Mohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
3547082

RoHS

Each
1+
Rs.148.060
50+
Rs.75.670
100+
Rs.68.370
250+
Rs.59.580
500+
Rs.53.580
More Pricing...
Min: 1 / Mult: 1
20kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
3975257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.148.060
50+
Rs.73.500
100+
Rs.66.540
250+
Rs.58.970
500+
Rs.54.010
More Pricing...
Min: 1 / Mult: 1
2kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film (Thin Film)
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
3975269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.71.450
50+
Rs.51.960
100+
Rs.46.740
250+
Rs.41.780
500+
Rs.37.080
More Pricing...
Min: 1 / Mult: 1
1Mohm
MBE Series
1W
± 0.5%
Axial Leaded
500V
Metal Film (Thin Film)
± 25ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
-
4177871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.95.120
50+
Rs.56.520
100+
Rs.44.100
250+
Rs.42.600
500+
Rs.41.100
More Pricing...
Min: 1 / Mult: 1
5kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-55°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY