Through Hole Resistors:

75 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2805136

RoHS

Each
1+
Rs.354.930
10+
Rs.254.020
50+
Rs.188.130
100+
Rs.164.780
200+
Rs.136.420
More Pricing...
Min: 1 / Mult: 1
150ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
2448963

RoHS

Each
1+
Rs.315.390
3+
Rs.268.410
5+
Rs.221.430
10+
Rs.174.450
20+
Rs.164.450
More Pricing...
Min: 1 / Mult: 1
0.33ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 90ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
2448943

RoHS

Each
1+
Rs.171.810
3+
Rs.154.990
5+
Rs.138.170
10+
Rs.121.350
20+
Rs.119.610
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Ohmicone 40 Series
3W
± 1%
Axial Leaded
200V
Ceramic
± 90ppm/°C
High Power
5.6mm
15.1mm
-55°C
275°C
2448947

RoHS

Each
1+
Rs.292.740
3+
Rs.245.180
5+
Rs.197.620
10+
Rs.150.060
20+
Rs.145.280
More Pricing...
Min: 1 / Mult: 1
0.75ohm
Ohmicone 40 Series
3W
± 1%
Axial Leaded
200V
Wirewound
± 90ppm/°C
High Power
5.6mm
15.1mm
-55°C
275°C
2805131

RoHS

Each
1+
Rs.402.440
10+
Rs.254.540
50+
Rs.222.350
100+
Rs.171.020
200+
Rs.123.170
More Pricing...
Min: 1 / Mult: 1
0.47ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
2448945

RoHS

Each
1+
Rs.264.040
3+
Rs.233.300
5+
Rs.202.560
10+
Rs.171.820
20+
Rs.163.560
More Pricing...
Min: 1 / Mult: 1
0.3ohm
Ohmicone 40 Series
3W
± 1%
Axial Leaded
200V
Ceramic
± 90ppm/°C
High Power
5.6mm
15.1mm
-55°C
275°C
2805113

RoHS

Each
1+
Rs.380.670
10+
Rs.254.520
50+
Rs.203.190
100+
Rs.176.220
200+
Rs.165.780
More Pricing...
Min: 1 / Mult: 1
22kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
2805114

RoHS

Each
1+
Rs.388.290
10+
Rs.259.620
50+
Rs.207.260
100+
Rs.187.740
200+
Rs.165.550
More Pricing...
Min: 1 / Mult: 1
22kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
2805109

RoHS

Each
1+
Rs.380.670
10+
Rs.254.520
50+
Rs.203.190
100+
Rs.184.050
200+
Rs.162.300
More Pricing...
Min: 1 / Mult: 1
1.5kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
2805125

RoHS

Each
1+
Rs.341.170
10+
Rs.298.520
50+
Rs.247.350
100+
Rs.221.760
200+
Rs.204.700
More Pricing...
Min: 1 / Mult: 1
4.7kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
2805142

RoHS

Each
1+
Rs.476.580
10+
Rs.334.770
50+
Rs.277.350
100+
Rs.251.250
200+
Rs.226.890
More Pricing...
Min: 1 / Mult: 1
22kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
2805154

RoHS

Each
1+
Rs.678.700
10+
Rs.448.150
50+
Rs.364.630
100+
Rs.318.520
200+
Rs.301.990
More Pricing...
Min: 1 / Mult: 1
68kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
2805104

RoHS

Each
1+
Rs.366.790
10+
Rs.253.690
50+
Rs.205.840
100+
Rs.180.610
200+
Rs.159.730
More Pricing...
Min: 1 / Mult: 1
10ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
2992101

RoHS

Each
1+
Rs.360.700
10+
Rs.278.920
50+
Rs.242.380
100+
Rs.219.760
200+
Rs.185.830
More Pricing...
Min: 1 / Mult: 1
4.7kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
2805147

RoHS

Each
1+
Rs.560.110
10+
Rs.340.000
50+
Rs.289.540
100+
Rs.253.000
200+
Rs.217.330
More Pricing...
Min: 1 / Mult: 1
33kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
1306670

RoHS

Each
1+
Rs.378.470
3+
Rs.265.370
5+
Rs.188.930
10+
Rs.166.910
20+
Rs.159.110
More Pricing...
Min: 1 / Mult: 1
0.5ohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
General Purpose
3.8mm
11.1mm
-55°C
275°C
1306666

RoHS

Each
1+
Rs.439.580
10+
Rs.308.210
25+
Rs.219.430
50+
Rs.193.860
100+
Rs.184.800
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MC14 Series
1W
± 1%
Axial Leaded
-
Wirewound
± 90ppm/°C
General Purpose
3.8mm
11.1mm
-55°C
275°C
2805106

RoHS

Each
1+
Rs.383.000
10+
Rs.261.430
50+
Rs.207.300
100+
Rs.188.660
200+
Rs.165.590
More Pricing...
Min: 1 / Mult: 1
15kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
2805143

RoHS

Each
1+
Rs.412.900
10+
Rs.277.180
50+
Rs.221.500
100+
Rs.201.490
200+
Rs.175.390
More Pricing...
Min: 1 / Mult: 1
22kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
2805112

RoHS

Each
1+
Rs.380.670
10+
Rs.254.520
50+
Rs.203.190
100+
Rs.184.050
200+
Rs.162.300
More Pricing...
Min: 1 / Mult: 1
220ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
2805117

RoHS

Each
1+
Rs.395.500
10+
Rs.265.000
50+
Rs.211.930
100+
Rs.197.140
200+
Rs.172.780
More Pricing...
Min: 1 / Mult: 1
330ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
2805132

RoHS

Each
1+
Rs.616.980
5+
Rs.529.980
10+
Rs.442.980
20+
Rs.409.050
40+
Rs.375.560
More Pricing...
Min: 1 / Mult: 1
100kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
2805103

RoHS

Each
1+
Rs.444.220
10+
Rs.293.710
50+
Rs.238.900
100+
Rs.217.150
200+
Rs.191.050
More Pricing...
Min: 1 / Mult: 1
10ohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
2805153

RoHS

Each
1+
Rs.412.900
10+
Rs.274.570
50+
Rs.221.500
100+
Rs.195.400
200+
Rs.177.130
More Pricing...
Min: 1 / Mult: 1
4.7kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
2805120

RoHS

Each
1+
Rs.380.670
10+
Rs.254.520
50+
Rs.203.190
100+
Rs.184.050
200+
Rs.162.300
More Pricing...
Min: 1 / Mult: 1
3.3kohm
C Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 90ppm/°C
High Power
8.5mm
38.1mm
-
-
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY