Zero Ohm Network Resistors:

7 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3769775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.040
100+
Rs.1.800
500+
Rs.1.400
2500+
Rs.1.140
Min: 10 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
1mm
1mm
0.35mm
-55°C
125°C
3769775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.400
2500+
Rs.1.140
Min: 500 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
CAY10A-LF Series
1mm
1mm
0.35mm
-55°C
125°C
3497067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.400
100+
Rs.1.050
500+
Rs.0.959
2500+
Rs.0.698
5000+
Rs.0.685
Min: 10 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
3497067RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.959
2500+
Rs.0.698
5000+
Rs.0.685
Min: 500 / Mult: 10
0404 [1010 Metric]
Thick Film
Isolated
Convex
2Resistors
500mA
62.5mW
Surface Mount Device
YC Series
1mm
1mm
0.3mm
-55°C
155°C
3754762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.9.040
100+
Rs.3.990
500+
Rs.3.120
2500+
Rs.1.640
5000+
Rs.1.410
More Pricing...
Min: 1 / Mult: 1
0404 [1010 Metric]
-
Isolated
-
-
1A
-
-
CAY10A-LF Series
1mm
-
0.35mm
-55°C
-
4014621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.800
100+
Rs.2.100
500+
Rs.1.930
2500+
Rs.1.830
5000+
Rs.1.730
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
4014621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.930
2500+
Rs.1.830
5000+
Rs.1.730
10000+
Rs.1.630
Min: 500 / Mult: 10
0402 [1005 Metric]
Thick Film
Isolated
Convex
2Resistors
1A
63mW
Surface Mount Device
EXB-24V Series
1mm
1mm
0.35mm
-55°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY