Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXB14VR000X
Order Code4632629
Product RangeEXB-14V Series
Technical Datasheet
8,220 In Stock
Need more?
8220 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.9.500 |
| 100+ | Rs.6.290 |
| 500+ | Rs.4.810 |
| 2500+ | Rs.4.680 |
| 5000+ | Rs.4.550 |
| 10000+ | Rs.4.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.95.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXB14VR000X
Order Code4632629
Product RangeEXB-14V Series
Technical Datasheet
Resistor Case / Package0302 [0806 Metric]
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors2Resistors
Current Rating500mA
Power Rating per Resistor31mW
Resistor MountingSurface Mount Device
Product RangeEXB-14V Series
Product Length0.8mm
Product Width0.6mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
0302 [0806 Metric]
Network Circuit Type
Isolated
No. of Resistors
2Resistors
Power Rating per Resistor
31mW
Product Range
EXB-14V Series
Product Width
0.6mm
Operating Temperature Min
-55°C
Resistor Technology
Thick Film
Resistor Terminals
Convex
Current Rating
500mA
Resistor Mounting
Surface Mount Device
Product Length
0.8mm
Product Height
0.35mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001