600mW Zero Ohm Resistors:

4 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3547075

RoHS

Each
10+
Rs.8.800
100+
Rs.7.330
500+
Rs.6.460
1000+
Rs.5.930
2500+
Rs.5.540
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Metal Film
600mW
5A
Through Hole
MBB Series
6.5mm
-55°C
155°C
2614403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.33.120
50+
Rs.24.420
100+
Rs.22.760
250+
Rs.22.070
500+
Rs.20.940
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
Thin Film
600mW
5A
Through Hole
MBB Series
6.5mm
-55°C
155°C
4723774

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.17.630
5000+
Rs.17.550
10000+
Rs.17.460
Min: 1000 / Mult: 1000
Axial Leaded
Thin Film
600mW
5A
Through Hole
MBB Series
6.5mm
-55°C
155°C
4729354

RoHS

Each
10+
Rs.3.510
100+
Rs.2.510
500+
Rs.2.100
1000+
Rs.2.090
2500+
Rs.1.880
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Metal Film
600mW
-
Through Hole
MF0 Series
6.3mm
-55°C
155°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY