Zero Ohm Resistors:

31 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1700196

RoHS

Each
5+
Rs.4.920
50+
Rs.4.370
250+
Rs.3.020
500+
Rs.2.070
1000+
Rs.1.580
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
Carbon Film
125mW
-
Through Hole
MCRE Series
3.5mm
-55°C
155°C
9339027

RoHS

Each
10+
Rs.5.850
100+
Rs.4.260
500+
Rs.2.470
1000+
Rs.1.880
2500+
Rs.1.680
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Carbon Film
250mW
-
Through Hole
-
6.8mm
-55°C
155°C
3547075

RoHS

Each
10+
Rs.8.980
100+
Rs.7.480
500+
Rs.6.590
1000+
Rs.6.050
2500+
Rs.5.520
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Metal Film
600mW
5A
Through Hole
MBB Series
6.5mm
-55°C
155°C
2614403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.33.790
50+
Rs.24.910
100+
Rs.23.670
250+
Rs.22.520
500+
Rs.21.360
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
Thin Film
600mW
5A
Through Hole
MBB Series
6.5mm
-55°C
155°C
3546904

RoHS

Each
10+
Rs.9.160
100+
Rs.7.570
500+
Rs.6.690
1000+
Rs.6.330
2500+
Rs.5.710
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Metal Film
400mW
3A
Through Hole
MBA Series
3.6mm
-55°C
155°C
4064079

RoHS

Each (Cut from Ammo Pack)
1+
Rs.8.710
10+
Rs.1.750
100+
Rs.1.490
500+
Rs.1.400
1000+
Rs.1.310
More Pricing...
Min: 1 / Mult: 1
-
Carbon Film
-
-
Through Hole
CFR Series
-
-
155°C
3951809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.930
100+
Rs.3.230
500+
Rs.2.880
1000+
Rs.2.530
2500+
Rs.2.450
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Carbon Film
250mW
10A
Through Hole
ZOR Series
6.3mm
-55°C
155°C
3951836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.180
100+
Rs.1.750
500+
Rs.1.660
1000+
Rs.1.400
2500+
Rs.1.140
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Metal Film
250mW
-
Through Hole
MFR Series
6.3mm
-55°C
155°C
3975134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.580
100+
Rs.4.970
500+
Rs.3.840
2500+
Rs.2.450
5000+
Rs.2.320
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
-
8A
Through Hole
DB.U Series
53mm
-
-
4064152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.710
10+
Rs.2.970
100+
Rs.2.450
500+
Rs.2.180
1000+
Rs.1.920
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
-
-
8A
Through Hole
ZOR Series
3.3mm
-
-
3975135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.930
100+
Rs.5.230
500+
Rs.4.010
1000+
Rs.3.580
2500+
Rs.2.620
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
-
12A
Through Hole
DB.U Series
53mm
-
-
4064153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.710
10+
Rs.3.580
100+
Rs.2.970
500+
Rs.2.710
1000+
Rs.2.360
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
-
250mW
-
Through Hole
ZOR Series
-
-55°C
155°C
3951863

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.230
100+
Rs.3.060
500+
Rs.2.880
2500+
Rs.2.530
5000+
Rs.2.010
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Carbon Film
250mW
10A
Through Hole
ZOR Series
6.3mm
-55°C
155°C
4560154

RoHS

Each
10+
Rs.2.100
100+
Rs.1.570
500+
Rs.1.490
1000+
Rs.1.310
2500+
Rs.1.140
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Metal Film
0
-
Through Hole
MFR Series
3.4mm
-55°C
155°C
4553108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2.060
10+
Rs.1.580
100+
Rs.1.390
500+
Rs.1.380
1000+
Rs.1.240
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
Metal Film
250mW
-
Through Hole
MFR Series
6.3mm
-55°C
155°C
4553107

RoHS

Each
1+
Rs.1.820
10+
Rs.1.400
100+
Rs.1.240
500+
Rs.1.220
1000+
Rs.1.100
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
Metal Film
0
-
Through Hole
MFR Series
3.4mm
-55°C
155°C
4553243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2.820
10+
Rs.1.910
100+
Rs.1.570
500+
Rs.1.480
1000+
Rs.1.380
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
Metal Film
250mW
-
Through Hole
MFR Series
6.3mm
-55°C
155°C
4560158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.970
100+
Rs.2.450
500+
Rs.2.180
1000+
Rs.1.920
2500+
Rs.1.840
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Carbon Film
166.67mW
8A
Through Hole
ZOR Series
3.3mm
-55°C
155°C
4553142

RoHS

Each
1+
Rs.9.580
10+
Rs.3.230
100+
Rs.3.060
500+
Rs.2.880
1000+
Rs.2.530
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
Carbon Film
250mW
10A
Through Hole
ZOR Series
6.3mm
-55°C
155°C
4260854

RoHS

Each
1+
Rs.5.970
2+
Rs.5.860
3+
Rs.5.750
5+
Rs.5.640
10+
Rs.5.530
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
Carbon Film
250mW
-
Through Hole
MCZ Series
6.8mm
-55°C
155°C
4560155

RoHS

Each
10+
Rs.2.180
100+
Rs.1.750
500+
Rs.1.570
1000+
Rs.1.490
2500+
Rs.1.320
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Metal Film
250mW
-
Through Hole
MFR Series
6.3mm
-55°C
155°C
3399729

RoHS

Each
1+
Rs.6.930
10+
Rs.4.520
100+
Rs.3.170
500+
Rs.2.690
1000+
Rs.2.460
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
Metal Foil
250mW
25A
Through Hole
ZR Series
6.8mm
-55°C
125°C
4729366

RoHS

Each
10+
Rs.1.050
100+
Rs.0.698
500+
Rs.0.643
2500+
Rs.0.588
5000+
Rs.0.533
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
-
7.5A
Through Hole
JPW Series
26mm
-
-
4729383

RoHS

Each
10+
Rs.1.750
100+
Rs.1.490
500+
Rs.1.400
1000+
Rs.1.310
2500+
Rs.1.180
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
Carbon Film
250mW
-
Through Hole
CFR Series
6.3mm
-55°C
155°C
4723774

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.27.540
Min: 1000 / Mult: 1000
Axial Leaded
Thin Film
600mW
5A
Through Hole
MBB Series
6.5mm
-55°C
155°C
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY