Zero Ohm Resistors:

749 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2121349

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.755
50000+
Rs.0.661
100000+
Rs.0.547
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1469661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.1.500
100+
Rs.1.120
500+
Rs.0.987
2500+
Rs.0.879
5000+
Rs.0.771
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2122112

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.0.864
25000+
Rs.0.756
50000+
Rs.0.626
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2614346

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.19.040
10000+
Rs.18.080
20000+
Rs.17.130
Min: 2000 / Mult: 2000
2512 [6432 Metric]
-
Thick Film
1.5W
16A
Surface Mount Device
-
CRCW-HP e3 Series
6.3mm
3.15mm
0.6mm
-55°C
155°C
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.357
50000+
Rs.0.329
100000+
Rs.0.306
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2692693

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.1.060
25000+
Rs.0.830
50000+
Rs.0.815
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
1469661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.987
2500+
Rs.0.879
5000+
Rs.0.771
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
3542263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.66.910
50+
Rs.31.470
100+
Rs.27.910
250+
Rs.27.140
500+
Rs.26.350
More Pricing...
Min: 1 / Mult: 1
2512 [6432 Metric]
-
Metal Plate
-
44A
Surface Mount Device
-
SLZ Series
6.3mm
3.1mm
1.9mm
-
-
3542263RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.910
250+
Rs.27.140
500+
Rs.26.350
1000+
Rs.20.640
5000+
Rs.16.690
More Pricing...
Min: 100 / Mult: 1
2512 [6432 Metric]
-
Metal Plate
-
44A
Surface Mount Device
-
SLZ Series
6.3mm
3.1mm
1.9mm
-
-
3374145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.32.660
50+
Rs.28.860
250+
Rs.24.850
500+
Rs.22.210
1000+
Rs.19.110
More Pricing...
Min: 5 / Mult: 5
2512 [6432 Metric]
-
Thick Film
3W
16A
Surface Mount Device
-
-
6.35mm
3.2mm
1.1mm
-55°C
155°C
3374145RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.860
250+
Rs.24.850
500+
Rs.22.210
1000+
Rs.19.110
2000+
Rs.17.850
More Pricing...
Min: 100 / Mult: 5
2512 [6432 Metric]
-
Thick Film
3W
16A
Surface Mount Device
-
-
6.35mm
3.2mm
1.1mm
-55°C
155°C
2309106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.0.610
100+
Rs.0.436
500+
Rs.0.428
1000+
Rs.0.419
2500+
Rs.0.410
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2059527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.890
1000+
Rs.0.801
2500+
Rs.0.785
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1652737RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.500
2500+
Rs.1.700
5000+
Rs.1.670
Min: 500 / Mult: 1
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
9235825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.160
100+
Rs.5.510
500+
Rs.4.980
1000+
Rs.4.930
2000+
Rs.4.880
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.1.490
25000+
Rs.1.310
50000+
Rs.1.080
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.0.978
100+
Rs.0.711
500+
Rs.0.623
2500+
Rs.0.445
5000+
Rs.0.437
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2008388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.0.801
100+
Rs.0.624
500+
Rs.0.535
1000+
Rs.0.446
2500+
Rs.0.438
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
CR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
9331662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.0.804
100+
Rs.0.694
500+
Rs.0.585
1000+
Rs.0.488
2500+
Rs.0.342
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-55°C
155°C
1652737
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.750
100+
Rs.2.860
500+
Rs.2.500
2500+
Rs.1.700
5000+
Rs.1.670
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1652824
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.560
100+
Rs.2.680
500+
Rs.2.320
1000+
Rs.2.150
2500+
Rs.2.110
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1700196

RoHS

Each
5+
Rs.4.840
50+
Rs.4.300
250+
Rs.2.970
500+
Rs.2.030
1000+
Rs.1.550
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
-
Carbon Film
125mW
-
Through Hole
-
MCRE Series
3.5mm
-
-
-55°C
155°C
1653190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.570
100+
Rs.5.800
500+
Rs.5.770
1000+
Rs.5.740
2000+
Rs.5.710
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
6A
Surface Mount Device
-
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
2057791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.380
100+
Rs.2.590
500+
Rs.2.230
1000+
Rs.2.060
2500+
Rs.2.020
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.0.586
100+
Rs.0.502
500+
Rs.0.404
1000+
Rs.0.332
2500+
Rs.0.251
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-55°C
155°C
1-25 of 749 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY