Zero Ohm Resistors:

729 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Resistance Tolerance
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
Rs.0.802
25000+
Rs.0.711
50000+
Rs.0.619
Min: 5000 / Mult: 5000
1206 [3216 Metric]
-
Thick Film
250mW
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1469661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.979
100+
Rs.0.801
500+
Rs.0.712
2500+
Rs.0.562
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2614346

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.19.040
10000+
Rs.18.080
20000+
Rs.17.460
Min: 2000 / Mult: 2000
2512 [6432 Metric]
-
Thick Film
1.5W
16A
Surface Mount Device
-
CRCW-HP e3 Series
6.3mm
3.15mm
0.6mm
-55°C
155°C
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.357
50000+
Rs.0.350
100000+
Rs.0.343
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
1469661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.712
2500+
Rs.0.562
Min: 500 / Mult: 10
0402 [1005 Metric]
-
Thick Film
63mW
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
4165235
Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
Rs.2.160
100000+
Rs.1.890
200000+
Rs.1.560
Min: 20000 / Mult: 20000
0805 [2012 Metric]
-
Thick Film
125mW
2.5A
Surface Mount Device
-
CRCW Series
2mm
1.25mm
0.45mm
-55°C
155°C
2309106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.663
100+
Rs.0.474
500+
Rs.0.465
1000+
Rs.0.455
2500+
Rs.0.445
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
2059527RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.0.925
1000+
Rs.0.833
2500+
Rs.0.817
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-3GE Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9235825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.980
100+
Rs.5.510
500+
Rs.5.330
1000+
Rs.5.150
2000+
Rs.4.960
Min: 10 / Mult: 10
2512 [6432 Metric]
-
Thick Film
1W
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-55°C
155°C
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.890
100+
Rs.0.712
500+
Rs.0.624
2500+
Rs.0.446
5000+
Rs.0.438
Min: 10 / Mult: 10
0402 [1005 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-55°C
155°C
2008388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.801
100+
Rs.0.624
500+
Rs.0.535
1000+
Rs.0.446
2500+
Rs.0.438
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
CR Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
9331662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.815
100+
Rs.0.709
500+
Rs.0.591
1000+
Rs.0.496
2500+
Rs.0.343
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
63mW
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-55°C
155°C
1652824
Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.400
100+
Rs.2.670
500+
Rs.2.390
1000+
Rs.2.220
2500+
Rs.2.170
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
CRCW Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
1700196

RoHS

Each
5+
Rs.4.920
50+
Rs.4.370
250+
Rs.3.020
500+
Rs.2.070
1000+
Rs.1.580
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
-
Carbon Film
125mW
-
Through Hole
-
MCRE Series
3.5mm
-
-
-55°C
155°C
1653190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.220
100+
Rs.5.800
500+
Rs.5.180
1000+
Rs.4.550
2000+
Rs.4.360
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
6A
Surface Mount Device
-
CRCW e3 Series
5mm
2.5mm
0.6mm
-55°C
155°C
2057791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.380
100+
Rs.2.590
500+
Rs.2.230
1000+
Rs.2.060
2500+
Rs.2.020
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.340
100+
Rs.1.160
500+
Rs.0.968
1000+
Rs.0.815
2500+
Rs.0.426
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
100mW
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-55°C
155°C
1099786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.550
100+
Rs.1.230
500+
Rs.1.090
1000+
Rs.1.070
2500+
Rs.1.040
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-55°C
155°C
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.958
100+
Rs.0.697
500+
Rs.0.567
2500+
Rs.0.436
5000+
Rs.0.428
Min: 10 / Mult: 10
0201 [0603 Metric]
-
Thick Film
50mW
500mA
Surface Mount Device
-
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
9233130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.790
100+
Rs.1.570
500+
Rs.1.300
1000+
Rs.1.160
2500+
Rs.1.070
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
1A
Surface Mount Device
-
RC_L Series
1.6mm
0.85mm
0.45mm
-55°C
155°C
9339027

RoHS

Each
10+
Rs.5.850
100+
Rs.4.260
500+
Rs.2.470
1000+
Rs.1.880
2500+
Rs.1.680
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
Carbon Film
250mW
-
Through Hole
-
-
6.8mm
-
-
-55°C
155°C
2309110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.26.320
50+
Rs.12.570
250+
Rs.12.130
500+
Rs.11.700
1000+
Rs.11.240
Min: 5 / Mult: 5
2512 [6432 Metric]
-
Thick Film
1W
7A
Surface Mount Device
-
CRCW e3 Series
6.3mm
3.15mm
0.6mm
-55°C
155°C
2008396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.790
100+
Rs.1.400
500+
Rs.1.140
1000+
Rs.1.020
2500+
Rs.0.993
Min: 10 / Mult: 10
1206 [3216 Metric]
-
Thick Film
250mW
2A
Surface Mount Device
-
CR Series
3.1mm
1.55mm
0.55mm
-55°C
155°C
9233750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.0.960
100+
Rs.0.786
500+
Rs.0.699
1000+
Rs.0.696
2500+
Rs.0.695
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
2A
Surface Mount Device
-
RC_L Series
2.01mm
1.25mm
0.5mm
-55°C
155°C
1632520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1.370
2+
Rs.1.040
3+
Rs.0.987
5+
Rs.0.934
10+
Rs.0.881
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 729 items
of 30 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY