LTM4691 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.831.720 10+ Rs.608.130 25+ Rs.530.700 100+ Rs.521.130 490+ Rs.488.860 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-24, Micro Module | 2.25V | 3.6V | 2 Output | 500mV | BGA | 2.5V | 24Pins | 2A | 2A | Adjustable | 2.25V | 3.6V | 1.48mm | 2MHz | 3mm | Buck (Step Down) | 4mm | 125°C | LTM4691 Series | |||||
Each | 1+ Rs.859.560 10+ Rs.664.680 25+ Rs.633.360 100+ Rs.525.480 490+ Rs.479.370 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-24, Micro Module | 2.25V | 3.6V | 2 Output | 500mV | BGA | 2.5V | 24Pins | 2A | 2A | Adjustable | 2.25V | 3.6V | 1.48mm | 2MHz | 3mm | Buck (Step Down) | 4mm | 125°C | LTM4691 Series | |||||
Each | 1+ Rs.543.750 10+ Rs.535.050 25+ Rs.515.040 100+ Rs.485.460 490+ Rs.461.970 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-24, Micro Module | 2.25V | 3.6V | 2 Output | 500mV | LGA | 2.5V | 24Pins | 2A | 2A | Adjustable | 2.25V | 3.6V | 1.18mm | 2MHz | 3mm | Buck (Step Down) | 4mm | 125°C | LTM4691 Series | |||||
Each | 1+ Rs.399.330 10+ Rs.394.110 25+ Rs.381.060 100+ Rs.377.580 490+ Rs.376.710 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | LGA-24, Micro Module | 2.25V | 3.6V | 2 Output | 500mV | LGA | 2.5V | 24Pins | 2A | 2A | Adjustable | 2.25V | 3.6V | 1.18mm | 2MHz | 3mm | Buck (Step Down) | 4mm | 125°C | LTM4691 Series |