We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
SIP DC / DC Non Isolated Board Mount Converters - Fixed Output:
24 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.982.230 5+ Rs.952.510 10+ Rs.937.060 20+ Rs.918.320 50+ Rs.899.580 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 36W | 24V | 1.5A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ Rs.1,425.930 5+ Rs.1,374.070 10+ Rs.1,351.920 20+ Rs.1,324.890 50+ Rs.1,297.850 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 90W | 12V | 7.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ Rs.1,575.170 5+ Rs.1,516.900 10+ Rs.1,492.360 20+ Rs.1,462.520 50+ Rs.1,432.670 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 97.5W | 15V | 6.5A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ Rs.1,156.030 5+ Rs.1,112.930 10+ Rs.1,094.870 20+ Rs.1,072.980 50+ Rs.1,051.080 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 64.8W | 24V | 2.7A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ Rs.1,137.090 5+ Rs.1,112.930 10+ Rs.1,094.870 20+ Rs.1,072.980 50+ Rs.1,051.080 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 58.8W | 12V | 4.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ Rs.1,205.570 5+ Rs.1,196.480 10+ Rs.1,187.380 30+ Rs.1,169.190 60+ Rs.1,077.820 | Min: 1 / Mult: 1 | - | SIP | 1 Output | 5W | 5V | 1A | Fixed | Through Hole | 2.7V | 4.2V | 27mm | 5.4mm | 20mm | mEZD41501A-X Series | |||||
Each | 1+ Rs.1,120.560 5+ Rs.1,111.860 10+ Rs.1,103.160 20+ Rs.1,077.930 50+ Rs.1,052.700 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 45W | 15V | 3A | Fixed, Adjustable | Through Hole | 19V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ Rs.1,343.280 5+ Rs.1,171.020 10+ Rs.1,150.140 20+ Rs.1,119.690 50+ Rs.1,089.240 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 27W | 9V | 3A | Fixed, Adjustable | Through Hole | 13V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ Rs.535.000 5+ Rs.515.230 10+ Rs.506.970 20+ Rs.491.000 50+ Rs.475.020 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 330mW | 3.3V | 100mA | Fixed | Through Hole | 650mV | 3.15V | 11.6mm | 8.5mm | 10.4mm | R-78S Series | |||||
Each | 1+ Rs.1,415.860 5+ Rs.1,363.390 10+ Rs.1,341.410 20+ Rs.1,314.590 50+ Rs.1,287.760 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 55W | 5V | 11A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ Rs.981.390 5+ Rs.945.100 10+ Rs.929.770 20+ Rs.911.180 50+ Rs.892.580 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 34.8W | 12V | 2.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ Rs.1,076.190 5+ Rs.1,062.070 10+ Rs.1,025.730 20+ Rs.1,017.470 50+ Rs.1,009.200 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 17.5W | 5V | 3.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ Rs.1,396.640 5+ Rs.1,344.940 10+ Rs.1,323.130 20+ Rs.1,306.190 50+ Rs.1,289.240 | Min: 1 / Mult: 1 | - | SIP | 1 Output | 10W | 5V | 2A | Fixed | Through Hole | 2.7V | 4.2V | 27mm | 5.4mm | 20mm | mEZD41502A-X Series | |||||
Each | 1+ Rs.2,443.260 5+ Rs.2,352.780 10+ Rs.2,292.450 20+ Rs.2,246.610 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | - | 5V | 2A | Fixed, Adjustable | Through Hole | 6.5V | 28V | 32.2mm | 9.1mm | 15mm | R-7 Series | |||||
Each | 1+ Rs.516.260 5+ Rs.497.000 10+ Rs.489.000 20+ Rs.479.880 50+ Rs.470.750 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 180mW | 1.8V | 100mA | Fixed | Through Hole | 650mV | 3.15V | 11.6mm | 8.5mm | 10.4mm | R-78S Series | |||||
Each | 1+ Rs.1,415.860 5+ Rs.1,363.390 10+ Rs.1,341.410 20+ Rs.1,314.590 50+ Rs.1,287.760 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 100.8W | 24V | 4.2A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ Rs.1,214.930 5+ Rs.1,187.940 10+ Rs.1,133.190 20+ Rs.1,099.220 50+ Rs.1,077.240 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | - | - | - | - | Through Hole | - | - | - | - | - | P783F-S Series | |||||
Each | 1+ Rs.1,214.930 5+ Rs.1,187.940 10+ Rs.1,133.190 20+ Rs.1,099.220 50+ Rs.1,077.240 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Through Hole | 16V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ Rs.1,527.680 5+ Rs.1,493.740 10+ Rs.1,424.900 20+ Rs.1,382.190 50+ Rs.1,354.550 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 15W | 5V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ Rs.1,375.240 5+ Rs.1,344.680 10+ Rs.1,282.710 20+ Rs.1,244.260 50+ Rs.1,219.380 | Min: 1 / Mult: 1 | - | SIP | 1 Output | 15W | 15V | 1A | Fixed | Through Hole | 2.7V | 13V | 27mm | 5.4mm | 20mm | - | |||||
Each | 1+ Rs.1,146.160 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 36W | 12V | 3A | Fixed, Adjustable | Through Hole | 16V | 36V | 32.15mm | 9.05mm | 14.85mm | P783-S Series | |||||
Each | 1+ Rs.2,047.830 5+ Rs.1,920.520 10+ Rs.1,788.700 20+ Rs.1,704.700 50+ Rs.1,670.610 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 33W | 3.3V | 10A | Fixed | Through Hole | 4.5V | 5.5V | 50.8mm | 13.97mm | 8.64mm | TUK SGACK902S Keystone Coupler | |||||
Each | 1+ Rs.1,214.930 5+ Rs.1,187.940 10+ Rs.1,133.190 20+ Rs.1,099.220 50+ Rs.1,077.240 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | 9.9W | 3.3V | 3A | Fixed, Adjustable | Through Hole | 8V | 36V | 30.6mm | 5.8mm | 12.5mm | P783F-S Series | |||||
Each | 1+ Rs.1,835.990 5+ Rs.1,764.910 10+ Rs.1,671.610 | Min: 1 / Mult: 1 | ITE | SIP | 1 Output | - | 5V | 10A | Adjustable | Through Hole | 10.8V | 13.2V | 50.8mm | 13.97mm | 8.64mm | TUK SGACK902S Keystone Coupler |