DC / DC Non Isolated Board Mount Converters - Fixed Output:

4 Products Found

We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2643393

RoHS

Each
1+
Rs.641.790
5+
Rs.620.780
10+
Rs.600.800
50+
Rs.597.830
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
4.5W
9V
500mA
Adjustable
Surface Mount Device
11V
32V
15.3mm
12.35mm
9.24mm
STR Series
4067518

RoHS

Each
1+
Rs.107.790
5+
Rs.107.530
Min: 1 / Mult: 1
ITE
Open Frame
1 Output
4.5W
9V
500mA
Fixed
Surface Mount Device
12V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
3595429

RoHS

Each
1+
Rs.230.550
10+
Rs.219.240
25+
Rs.211.410
50+
Rs.206.190
100+
Rs.200.970
More Pricing...
Min: 1 / Mult: 1
ITE
-
1 Output
4.5W
9V
500mA
Fixed
Surface Mount Device
12V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
3212471

RoHS

Each
1+
Rs.862.880
5+
Rs.836.950
10+
Rs.811.110
50+
Rs.786.480
100+
Rs.760.380
More Pricing...
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1 Output
4.5W
9V
500mA
Fixed, Adjustable
Surface Mount Device
14V
72V
19.5mm
11.8mm
5mm
STH05 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER