We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.887.400 5+ Rs.877.680 10+ Rs.867.960 50+ Rs.830.610 100+ Rs.749.860 More Pricing... | Total:Rs.887.40 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed | Surface Mount Device | 6.5V | 36V | 15.2mm | 9.3mm | 7.3mm | TSR 1SM Series | |||||
Each | 1+ Rs.807.990 5+ Rs.783.560 10+ Rs.759.130 50+ Rs.726.560 100+ Rs.690.470 More Pricing... | Total:Rs.807.99 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ Rs.551.030 5+ Rs.531.120 10+ Rs.511.220 50+ Rs.502.170 100+ Rs.492.670 More Pricing... | Total:Rs.551.03 Min: 1 / Mult: 1 | ITE | Module | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 17V | 12.19mm | 12.19mm | 3.75mm | RPM-1.0 Series | |||||
Pack of 10 | 1+ Rs.3,222.390 5+ Rs.3,097.020 | Total:Rs.3,222.39 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | - | |||||
Each | 1+ Rs.982.620 5+ Rs.935.570 10+ Rs.922.000 50+ Rs.860.470 100+ Rs.847.800 More Pricing... | Total:Rs.982.62 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 18V | 15.3mm | 9.6mm | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ Rs.353.990 10+ Rs.333.180 25+ Rs.322.450 50+ Rs.306.210 100+ Rs.294.140 More Pricing... | Total:Rs.353.99 Min: 1 / Mult: 1 | ITE | DIP | 1 Output | 5W | 5V | 1A | Fixed | Through Hole | 7V | 36V | 11.6mm | 7.5mm | 10.2mm | B78E Series | |||||
Each | 1+ Rs.479.210 10+ Rs.457.330 25+ Rs.444.380 50+ Rs.433.230 100+ Rs.423.940 More Pricing... | Total:Rs.479.21 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | - | |||||
Each | 1+ Rs.458.900 10+ Rs.401.550 25+ Rs.332.710 50+ Rs.298.290 100+ Rs.292.330 More Pricing... | Total:Rs.458.90 Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR10 Series | |||||