Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                                                                                                    5. STR Series DC / DC Non Isolated Board Mount Converters - Fixed Output

                                                                                                    STR Series DC / DC Non Isolated Board Mount Converters - Fixed Output:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    No. of Outputs
                                                                                                    Output Power Max
                                                                                                    Output Voltage Nom
                                                                                                    Output Current Max
                                                                                                    DC / DC Converter Output Type
                                                                                                    DC / DC Converter Mounting
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Depth
                                                                                                    Width
                                                                                                    Height
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice ForQuantity
                                                                                                    STR05S09
                                                                                                    XP POWER STR05S09
                                                                                                    2643393

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Surface Mount DIP
                                                                                                    4. 1 Output
                                                                                                    5. 4.5 W
                                                                                                    6. 9 V
                                                                                                    7. 500 mA
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.641.790
                                                                                                    5+
                                                                                                    Rs.620.780
                                                                                                    10+
                                                                                                    Rs.600.800
                                                                                                    50+
                                                                                                    Rs.597.830
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Surface Mount DIP
                                                                                                    1 Output
                                                                                                    4.5W
                                                                                                    9V
                                                                                                    500mA
                                                                                                    Adjustable
                                                                                                    Surface Mount Device
                                                                                                    11V
                                                                                                    32V
                                                                                                    15.3mm
                                                                                                    12.35mm
                                                                                                    9.24mm
                                                                                                    STR Series
                                                                                                    STR05S1V8
                                                                                                    XP POWER STR05S1V8
                                                                                                    2643388

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Surface Mount DIP
                                                                                                    4. 1 Output
                                                                                                    5. 900 mW
                                                                                                    6. 1.8 V
                                                                                                    7. 500 mA
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.752.550
                                                                                                    5+
                                                                                                    Rs.729.930
                                                                                                    10+
                                                                                                    Rs.707.310
                                                                                                    50+
                                                                                                    Rs.676.860
                                                                                                    100+
                                                                                                    Rs.631.620
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Surface Mount DIP
                                                                                                    1 Output
                                                                                                    900mW
                                                                                                    1.8V
                                                                                                    500mA
                                                                                                    Adjustable
                                                                                                    Surface Mount Device
                                                                                                    4.75V
                                                                                                    32V
                                                                                                    15.3mm
                                                                                                    12.35mm
                                                                                                    9.24mm
                                                                                                    STR Series
                                                                                                    STR05S12
                                                                                                    XP POWER STR05S12
                                                                                                    2643394

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Non Isolated POL DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. Surface Mount DIP
                                                                                                    4. 1 Output
                                                                                                    5. 6 W
                                                                                                    6. 12 V
                                                                                                    7. 500 mA
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.752.550
                                                                                                    5+
                                                                                                    Rs.729.930
                                                                                                    10+
                                                                                                    Rs.707.310
                                                                                                    50+
                                                                                                    Rs.676.860
                                                                                                    100+
                                                                                                    Rs.631.620
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    Surface Mount DIP
                                                                                                    1 Output
                                                                                                    6W
                                                                                                    12V
                                                                                                    500mA
                                                                                                    Adjustable
                                                                                                    Surface Mount Device
                                                                                                    15V
                                                                                                    32V
                                                                                                    15.3mm
                                                                                                    12.35mm
                                                                                                    9.24mm
                                                                                                    STR Series
                                                                                                    ComparePrice ForQuantity
                                                                                                    1-3 of 3 items
                                                                                                    of 1 page(s)
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.