TSR 1SM Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.887.400 5+ Rs.877.680 10+ Rs.867.960 50+ Rs.830.610 100+ Rs.749.860 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed | Surface Mount Device | 6.5V | 36V | 15.2mm | 9.3mm | 7.3mm | TSR 1SM Series | |||||
Each | 1+ Rs.870.000 5+ Rs.860.470 10+ Rs.850.940 50+ Rs.814.320 100+ Rs.735.150 More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed | Surface Mount Device | 15V | 36V | 15.2mm | 9.3mm | 7.6mm | TSR 1SM Series | |||||