VXO78-500-M Series DC / DC Non Isolated Board Mount Converters - Fixed Output:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.257.020 10+ Rs.249.150 25+ Rs.243.800 50+ Rs.238.240 100+ Rs.233.370 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 6W | 12V | 500mA | Fixed | Surface Mount Device | 15V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ Rs.230.550 10+ Rs.219.240 25+ Rs.211.410 50+ Rs.206.190 100+ Rs.200.970 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 4.5W | 9V | 500mA | Fixed | Surface Mount Device | 12V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ Rs.239.770 10+ Rs.230.330 25+ Rs.224.240 50+ Rs.218.860 100+ Rs.214.180 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 2.5W | 5V | 500mA | Fixed | Surface Mount Device | - | - | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ Rs.239.770 10+ Rs.230.330 25+ Rs.224.240 50+ Rs.218.860 100+ Rs.214.180 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | - | - | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ Rs.230.550 10+ Rs.219.240 25+ Rs.214.020 50+ Rs.210.540 100+ Rs.207.060 More Pricing... | Min: 1 / Mult: 1 | ITE | 1 Output | 7.5W | 15V | 500mA | Fixed | Surface Mount Device | 19V | 36V | 12.5mm | 3.5mm | 13.5mm | VXO78-500-M Series |