High Voltage DC / DC Converters:

239 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3790251

RoHS

Each
1+
Rs.55,499.720
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
30W
20mA
Through Hole
0V
1.5kV
22V
30V
HRL30 Series
4335657

RoHS

Each
1+
Rs.59,956.750
5+
Rs.59,057.490
10+
Rs.58,158.130
50+
Rs.49,008.160
100+
Rs.47,444.380
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
30W
85.7mA
Through Hole
-
-350V
22V
30V
HRL30 Series
4335660

RoHS

Each
1+
Rs.89,229.760
5+
Rs.87,891.590
10+
Rs.86,553.170
50+
Rs.72,935.590
100+
Rs.70,608.160
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
30W
7.5mA
Through Hole
0V
4kV
22V
30V
HRL30 Series
4335659

RoHS

Each
1+
Rs.81,470.650
5+
Rs.80,248.850
10+
Rs.79,026.800
50+
Rs.66,593.370
100+
Rs.64,468.760
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
30W
10mA
Through Hole
0V
-3kV
22V
30V
HRL30 Series
4335655

RoHS

Each
1+
Rs.59,956.750
5+
Rs.59,057.490
10+
Rs.58,158.140
50+
Rs.49,008.160
100+
Rs.47,540.750
Min: 1 / Mult: 1
Regulated
Negative Output
Programmable
30W
150mA
Through Hole
0V
-200V
22V
30V
HRL30 Series
4226778

RoHS

Each
1+
Rs.14,471.380
5+
Rs.14,037.070
10+
Rs.13,602.770
50+
Rs.13,330.720
100+
Rs.13,058.660
Min: 1 / Mult: 1
Proportional
Reversible Output
Adjustable
500mW
1.11mA
Through Hole
0V
450V
700mV
12V
Q Series
4226777

RoHS

Each
1+
Rs.14,471.380
5+
Rs.14,037.070
10+
Rs.13,602.770
50+
Rs.13,330.720
100+
Rs.13,058.660
Min: 1 / Mult: 1
Proportional
Reversible Output
Adjustable
500mW
1.25mA
Through Hole
0V
400V
700mV
24V
Q Series
4226728

RoHS

Each
1+
Rs.20,428.470
5+
Rs.19,815.120
10+
Rs.19,202.640
50+
Rs.18,818.590
100+
Rs.18,434.540
Min: 1 / Mult: 1
Proportional
Dual Output
Adjustable
10W
25mA
Through Hole
0V
200V
0V
12V
F Series
4226774

RoHS

Each
1+
Rs.30,629.580
5+
Rs.26,800.880
10+
Rs.22,206.450
50+
Rs.19,909.220
100+
Rs.19,511.040
Min: 1 / Mult: 1
-
Positive Output
Adjustable
250W
5A
Chassis
14V
16V
-
-
-
4335654

RoHS

Each
1+
Rs.59,956.750
5+
Rs.59,057.490
10+
Rs.58,158.140
50+
Rs.49,008.160
100+
Rs.47,444.380
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
30W
150mA
Through Hole
-
200V
22V
30V
HRL30 Series
4335658

RoHS

Each
1+
Rs.81,470.640
5+
Rs.80,248.850
10+
Rs.79,026.800
50+
Rs.66,593.360
100+
Rs.64,468.760
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
30W
10mA
Through Hole
0V
3kV
22V
30V
HRL30 Series
4226776

RoHS

Each
1+
Rs.11,840.220
5+
Rs.11,484.630
10+
Rs.11,129.040
50+
Rs.10,906.460
100+
Rs.10,683.880
Min: 1 / Mult: 1
Proportional
Reversible Output
Adjustable
500mW
2.5mA
Through Hole
0V
200V
700mV
5V
Q Series
4226735

RoHS

Each
1+
Rs.17,270.830
5+
Rs.16,752.380
10+
Rs.16,233.930
50+
Rs.15,909.260
100+
Rs.15,584.580
Min: 1 / Mult: 1
Proportional
Positive Output
Adjustable
1.5W
0.37mA
Through Hole
0V
4kV
700mV
12V
G Series
4575514

RoHS

Each
1+
Rs.16,179.750
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed
500mW
1.67mA
Through Hole
-
150V
-
-
UltraVolt AEQ Series
4575510

RoHS

Each
1+
Rs.13,822.280
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed
500mW
5A
Through Hole
-
100V
-
-
UltraVolt AEQ Series
4575512

RoHS

Each
1+
Rs.20,341.740
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed
500mW
833µA
Through Hole
-
600V
-
-
UltraVolt AEQ Series
4575513

RoHS

Each
1+
Rs.21,491.180
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed
500mW
5A
Through Hole
-
50V
-
-
UltraVolt AEQ Series
4575515

RoHS

Each
1+
Rs.17,759.170
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed
500mW
833µA
Through Hole
-
300V
-
-
UltraVolt AEQ Series
4226779

RoHS

Each
1+
Rs.13,978.320
5+
Rs.13,743.640
10+
Rs.13,448.560
50+
Rs.12,540.520
100+
Rs.11,991.840
Min: 1 / Mult: 1
Proportional
Dual Output
Adjustable
500mW
556µA
Through Hole
0V
450V
700mV
12V
Q Series
2748387

RoHS

Each
1+
Rs.14,905.710
5+
Rs.14,682.510
10+
Rs.14,458.540
50+
Rs.14,011.280
100+
Rs.13,564.040
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed, Adjustable
3W
3mA
Through Hole
0V
500V
0V
12V
E Series
2748407

RoHS

Each
1+
Rs.11,155.640
5+
Rs.10,988.330
10+
Rs.10,821.010
50+
Rs.10,167.620
100+
Rs.9,708.610
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.5mA
Through Hole
0V
1kV
700mV
12V
G Series
2748410

RoHS

Each
1+
Rs.14,556.430
5+
Rs.14,338.170
10+
Rs.14,119.830
50+
Rs.13,267.710
100+
Rs.12,669.270
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
500µA
Through Hole
0V
3kV
700mV
12V
G Series
2565449

RoHS

Each
1+
Rs.22,147.580
Min: 1 / Mult: 1
Regulated
Positive Output
Programmable
1W
2mA
Through Hole
0V
500V
11.5V
15.5V
CA Series
2748399

RoHS

Each
1+
Rs.20,407.280
5+
Rs.20,101.280
10+
Rs.19,795.100
50+
Rs.18,599.950
100+
Rs.17,760.430
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
2.5mA
Through Hole
0V
4kV
0V
15V
F Series
2565425

RoHS

Each
1+
Rs.23,807.210
5+
Rs.23,450.270
10+
Rs.23,093.060
50+
Rs.21,699.040
100+
Rs.20,719.910
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1kV
11.5V
16V
C Series
26-50 of 239 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER