Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
9 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.23,444.480 5+ Rs.23,092.980 10+ Rs.22,741.240 50+ Rs.21,272.660 100+ Rs.19,804.070 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 2mA | Through Hole | 0V | 2.5kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.22,025.290 5+ Rs.21,694.920 10+ Rs.21,364.630 50+ Rs.19,985.110 100+ Rs.18,605.590 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 20mA | Through Hole | 0V | 250V | 700mV | 12V | FS Series | |||||
Each | 1+ Rs.14,905.710 5+ Rs.14,682.510 10+ Rs.14,458.540 50+ Rs.14,011.280 100+ Rs.13,564.040 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 3W | 3mA | Through Hole | 0V | 500V | 0V | 12V | E Series | |||||
Each | 1+ Rs.17,548.800 5+ Rs.17,285.570 10+ Rs.17,022.340 50+ Rs.15,922.790 100+ Rs.14,823.230 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 50mA | Through Hole | 0V | 100V | 0V | 12V | F Series | |||||
Each | 1+ Rs.25,365.060 5+ Rs.24,984.550 10+ Rs.24,604.120 50+ Rs.23,014.930 100+ Rs.21,425.740 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 1.66mA | Through Hole | 0V | 3kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.21,302.290 5+ Rs.20,628.120 10+ Rs.19,953.940 50+ Rs.19,279.770 100+ Rs.18,605.590 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 10mA | Through Hole | 0V | 500V | 700mV | 12V | FS Series | |||||
Each | 1+ Rs.20,154.510 5+ Rs.19,852.300 10+ Rs.19,549.910 50+ Rs.18,287.570 100+ Rs.17,025.220 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 3.3mA | Through Hole | 0V | 1.5kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.22,025.290 5+ Rs.21,694.920 10+ Rs.21,364.630 50+ Rs.19,985.110 100+ Rs.18,605.590 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 50mA | Through Hole | 0V | 100V | 700mV | 15V | FS Series | |||||
Each | 1+ Rs.17,824.400 5+ Rs.17,557.040 10+ Rs.17,289.690 50+ Rs.16,172.300 100+ Rs.15,054.900 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 1.5W | 250µA | Through Hole | 0V | 3kV | 700mV | 12V | G Series |