F Series High Voltage DC / DC Converters:
11 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.21,903.210 5+ Rs.21,574.720 10+ Rs.21,246.230 50+ Rs.19,963.820 100+ Rs.19,063.120 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 2mA | Through Hole | 0V | 5kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.23,262.850 5+ Rs.22,914.080 10+ Rs.22,565.060 50+ Rs.21,203.510 100+ Rs.20,247.380 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 2mA | Through Hole | 0V | 2.5kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.20,407.280 5+ Rs.20,101.280 10+ Rs.19,795.100 50+ Rs.18,599.950 100+ Rs.17,760.430 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 2.5mA | Through Hole | 0V | 4kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.17,412.850 5+ Rs.17,151.660 10+ Rs.16,890.460 50+ Rs.15,871.030 100+ Rs.15,155.050 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 50mA | Through Hole | 0V | 100V | 0V | 12V | F Series | |||||
Each | 1+ Rs.16,053.220 5+ Rs.15,812.470 10+ Rs.15,571.720 50+ Rs.14,631.960 100+ Rs.13,971.960 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 20mA | Through Hole | 0V | 500V | 0V | 12V | F Series | |||||
Each | 1+ Rs.18,637.880 5+ Rs.18,358.460 10+ Rs.18,078.780 50+ Rs.16,988.010 100+ Rs.16,222.060 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 3.3mA | Through Hole | 0V | 3kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.25,168.550 5+ Rs.24,790.990 10+ Rs.24,413.510 50+ Rs.22,940.110 100+ Rs.21,905.350 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 1.66mA | Through Hole | 0V | 3kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.19,998.370 5+ Rs.19,698.500 10+ Rs.19,398.460 50+ Rs.18,228.120 100+ Rs.17,406.320 | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 10W | 3.3mA | Through Hole | 0V | 1.5kV | 0V | 15V | F Series | |||||
Each | 1+ Rs.15,444.240 5+ Rs.15,211.950 10+ Rs.14,682.120 50+ Rs.14,187.160 100+ Rs.13,971.960 | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 10W | 10mA | Through Hole | 0V | 1kV | 0V | 12V | F Series | |||||
Each | 1+ Rs.20,428.470 5+ Rs.19,815.120 10+ Rs.19,202.640 50+ Rs.18,818.590 100+ Rs.18,434.540 | Min: 1 / Mult: 1 | Proportional | Dual Output | Adjustable | 10W | 25mA | Through Hole | 0V | 200V | 0V | 12V | F Series | |||||
Each | 1+ Rs.16,979.230 5+ Rs.16,819.710 10+ Rs.16,299.450 50+ Rs.15,973.470 100+ Rs.15,647.480 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 10W | 1mA | Through Hole | 0V | 10kV | 0V | 15V | F Series |