TDK-LAMBDA Isolated DIN Rail Mount DC / DC Converters:
24 Products FoundFind a huge range of TDK-LAMBDA Isolated DIN Rail Mount DC / DC Converters at element14 India. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as ITE from Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.16,895.880 | Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 12V | 5A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 18V | 36V | DPX Series | |||||
Each | 1+ Rs.14,934.110 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.16,441.440 | Min: 1 / Mult: 1 | ITE | 4:1 | - | 2 Output | - | - | -15V | -1.333A | - | Fixed | 24V | - | - | - | 9.5V | - | - | |||||
Each | 1+ Rs.15,178.950 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 1.6kV | Fixed, Adjustable | 48V | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series | |||||
Each | 1+ Rs.15,432.450 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
Each | 1+ Rs.22,931.390 | Min: 1 / Mult: 1 | ITE | 4:1 | 250W | 2 Output | 12V | 14A | 5V | 20A | - | Fixed, Adjustable | - | 36.5mm | 123.4mm | 115mm | 9V | 40V | DDA Series | |||||
Each | 1+ Rs.12,066.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | Fixed, Adjustable | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
Each | 1+ Rs.14,933.430 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ Rs.14,624.920 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ Rs.11,601.320 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ Rs.23,390.020 | Min: 1 / Mult: 1 | ITE | 5:1 | 250W | 2 Output | 12V | 20A | -12V | 8A | - | Fixed, Adjustable | - | 36.5mm | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
Each | 1+ Rs.16,816.720 | Min: 1 / Mult: 1 | ITE | 5:1 | 250W | 1 Output | 12V | 20A | - | - | - | Fixed, Adjustable | - | 36.5mm | 123.4mm | 115mm | 9V | 53V | DDA Series | |||||
Each | 1+ Rs.14,933.430 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
Each | 1+ Rs.16,895.880 | Min: 1 / Mult: 1 | ITE | 2:1 | 60W | 1 Output | 5V | 12A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 36V | 75V | DPX60 Series | |||||
Each | 1+ Rs.11,851.140 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 1.6kV | Fixed | 48V | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX15W Series | |||||
Each | 1+ Rs.15,073.070 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ Rs.11,570.720 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ Rs.15,431.090 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | 1.6kV | Fixed | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ Rs.14,932.750 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ Rs.15,429.740 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | 1.333A | 1.6kV | Fixed | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ Rs.12,432.490 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
Each | 1+ Rs.14,934.790 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
Each | 1+ Rs.18,735.030 | Min: 1 / Mult: 1 | ITE | 2:1 | - | 1 Output | - | - | - | - | - | Fixed, Adjustable | - | - | - | - | - | - | DPX | |||||
Each | 1+ Rs.17,293.310 | Min: 1 / Mult: 1 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | 1.6kV | Fixed | 24V | 24.5mm | 57.6mm | 125mm | 18V | 36V | DPX Series |