13.5W Isolated DIN Rail Mount DC / DC Converters:

3 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2475872

RoHS

Each
1+
Rs.4,167.920
5+
Rs.4,042.880
10+
Rs.3,917.850
50+
Rs.3,751.130
100+
Rs.3,692.330
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
2475873

RoHS

Each
1+
Rs.4,167.920
5+
Rs.4,042.880
10+
Rs.3,917.850
50+
Rs.3,751.130
100+
Rs.3,704.910
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
9V
1.5A
1.5kV
Fixed
24V
18mm
91mm
56.5mm
9V
36V
DDC15 Series
3556369

RoHS

Each
1+
Rs.4,143.690
5+
Rs.3,729.680
10+
Rs.3,390.840
25+
Rs.3,108.070
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
1.5kV
Fixed
24V
18mm
91mm
91mm
9V
36V
MP DC-DC Power Supplies
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER