Isolated Through Hole DC / DC Converters:
21 Products FoundTDN 1WI Series Isolated Through Hole DC / DC Converters
This Series come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1'600 VDC
- Compact DIP package: 13.2 x 9.1 x 10.2 mm
- Short circuit protection
- I/O-isolation 1'600 VDC
- Fully regulated outputs
- Operating temperature range ?40°C to +90°C without derating
- Remote On/Off
- Wide 4:1 input voltage range
- Designed to meet IEC/EN 62368-1(UL 60950-1)
- Soldering Profile: 260°C / 6 s max
- Minimum Load: Not required
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,466.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,540.160 10+ Rs.1,466.560 25+ Rs.1,447.770 50+ Rs.1,382.000 100+ Rs.1,332.420 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,438.110 10+ Rs.1,416.360 25+ Rs.1,394.610 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,670.400 10+ Rs.1,618.190 25+ Rs.1,583.550 50+ Rs.1,532.070 100+ Rs.1,405.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,452.900 10+ Rs.1,406.920 25+ Rs.1,376.810 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,635.650 10+ Rs.1,557.110 25+ Rs.1,478.570 50+ Rs.1,400.030 100+ Rs.1,343.000 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ Rs.1,452.900 10+ Rs.1,416.360 25+ Rs.1,394.610 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,670.400 10+ Rs.1,618.190 25+ Rs.1,583.550 50+ Rs.1,532.070 100+ Rs.1,405.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,452.900 10+ Rs.1,416.360 25+ Rs.1,394.610 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,438.980 10+ Rs.1,416.360 25+ Rs.1,394.610 50+ Rs.1,310.220 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,452.900 10+ Rs.1,406.920 25+ Rs.1,394.610 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,452.900 10+ Rs.1,406.920 25+ Rs.1,394.610 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,670.400 10+ Rs.1,618.190 25+ Rs.1,608.630 50+ Rs.1,532.070 100+ Rs.1,405.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,452.900 10+ Rs.1,406.920 25+ Rs.1,376.810 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,452.900 10+ Rs.1,406.920 25+ Rs.1,394.610 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,670.400 10+ Rs.1,618.190 25+ Rs.1,608.630 50+ Rs.1,532.070 100+ Rs.1,405.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,452.900 10+ Rs.1,406.920 25+ Rs.1,376.810 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,485.960 10+ Rs.1,417.230 25+ Rs.1,333.710 50+ Rs.1,291.080 100+ Rs.1,251.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,670.400 10+ Rs.1,618.190 25+ Rs.1,583.550 50+ Rs.1,532.070 100+ Rs.1,405.050 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | - | Fixed | - | - | - | 9V | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,452.900 10+ Rs.1,406.920 25+ Rs.1,376.810 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | - | Fixed | - | - | - | - | - | TDN 1WI Series | |||||
Each | 1+ Rs.1,452.900 10+ Rs.1,406.920 25+ Rs.1,376.810 50+ Rs.1,328.490 100+ Rs.1,217.130 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | - | Fixed | - | 10.2mm | - | - | - | TDN 1WI Series |