Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      5. Results

                      5 Product Results Found for "ten 40uir"

                      Find a huge range of Isolated Through Hole DC / DC Converters at element14 India. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      No Filter(s) Applied
                      0 Filter(s) Selected
                      ComparePrice ForQuantity
                      TEN 40-3612UIR
                      TRACO POWER TEN 40-3612UIR
                      4431489

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Industrial & Railway
                      4. 12:1
                      5. 40 W
                      6. 1 Output
                      7. 12 VDC
                      Each
                      1+
                      Rs.8,795.700
                      10+
                      Rs.8,062.990
                      25+
                      Rs.7,389.780
                      50+
                      Rs.7,020.030
                      100+
                      Rs.6,951.300
                      Min: 1 / Mult: 1
                      ITE, Industrial & Railway
                      DIP
                      12:1
                      40W
                      1 Output
                      12VDC
                      3.33A
                      3kV
                      36V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9VDC
                      75VDC
                      TEN 40UIR Series
                      TEN 40-7212UIR
                      TRACO POWER TEN 40-7212UIR
                      4431494

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Industrial & Railway
                      4. 12:1
                      5. 40 W
                      6. 1 Output
                      7. 12 VDC
                      Each
                      1+
                      Rs.8,859.770
                      10+
                      Rs.8,306.570
                      25+
                      Rs.7,753.360
                      50+
                      Rs.7,200.150
                      100+
                      Rs.6,988.540
                      Min: 1 / Mult: 1
                      ITE, Industrial & Railway
                      DIP
                      12:1
                      40W
                      1 Output
                      12VDC
                      3.33A
                      3kV
                      72V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      14VDC
                      160VDC
                      TEN 40UIR Series
                      TEN 40-7215UIR
                      TRACO POWER TEN 40-7215UIR
                      4431496

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Industrial & Railway
                      4. 12:1
                      5. 40 W
                      6. 1 Output
                      7. 24 VDC
                      Each
                      1+
                      Rs.8,859.770
                      10+
                      Rs.8,287.380
                      25+
                      Rs.7,600.320
                      50+
                      Rs.7,220.130
                      100+
                      Rs.7,148.790
                      Min: 1 / Mult: 1
                      ITE, Industrial & Railway
                      DIP
                      12:1
                      40W
                      1 Output
                      24VDC
                      1.67A
                      3kV
                      72V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      14VDC
                      160VDC
                      TEN 40UIR Series
                      TEN 40-3611UIR
                      TRACO POWER TEN 40-3611UIR
                      4431488

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Industrial & Railway
                      4. 12:1
                      5. 40 W
                      6. 1 Output
                      7. 5.1 VDC
                      Each
                      1+
                      Rs.9,217.570
                      10+
                      Rs.8,615.100
                      25+
                      Rs.7,907.430
                      50+
                      Rs.7,512.450
                      100+
                      Rs.7,438.500
                      Min: 1 / Mult: 1
                      ITE, Industrial & Railway
                      DIP
                      12:1
                      40W
                      1 Output
                      5.1VDC
                      8A
                      3kV
                      36V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      9VDC
                      75VDC
                      TEN 40UIR Series
                      TEN 40-7211UIR
                      TRACO POWER TEN 40-7211UIR
                      4431493

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Industrial & Railway
                      4. 12:1
                      5. 40 W
                      6. 1 Output
                      7. 5.1 VDC
                      Each
                      1+
                      Rs.9,683.100
                      10+
                      Rs.8,854.910
                      25+
                      Rs.8,132.760
                      50+
                      Rs.7,726.470
                      100+
                      Rs.7,649.910
                      Min: 1 / Mult: 1
                      ITE, Industrial & Railway
                      DIP
                      12:1
                      40W
                      1 Output
                      5.1VDC
                      8A
                      3kV
                      72V
                      Fixed
                      25.4mm
                      10.2mm
                      50.8mm
                      14VDC
                      160VDC
                      TEN 40UIR Series
                      ComparePrice ForQuantity
                      1-5 of 5 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.