Isolated Through Hole DC / DC Converters:
7,068 Products FoundFind a huge range of Isolated Through Hole DC / DC Converters at element14 India. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Xp Power, Recom Power, Murata Power Solutions & Cosel
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.425.960 10+ Rs.408.210 25+ Rs.396.670 50+ Rs.373.600 100+ Rs.362.060 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ Rs.3,403.350 10+ Rs.3,223.600 25+ Rs.3,154.560 50+ Rs.3,100.680 100+ Rs.2,842.290 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ Rs.1,503.270 10+ Rs.1,377.970 25+ Rs.1,348.470 50+ Rs.1,326.570 100+ Rs.1,213.080 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | -12V | - | 85mA | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ Rs.488.070 10+ Rs.451.690 25+ Rs.438.380 50+ Rs.412.650 100+ Rs.400.220 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ Rs.616.440 5+ Rs.593.750 10+ Rs.586.860 | Min: 1 / Mult: 1 | Medical | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 24V | 42mA | - | - | - | - | - | Unregulated | - | 2kV | 5V | Fixed | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ Rs.3,296.010 5+ Rs.3,270.620 10+ Rs.3,245.060 20+ Rs.3,242.500 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 5V | 3A | - | - | - | - | - | - | - | 1.6kV | 24V | Fixed | 25.4mm | 10.41mm | 25.4mm | 9V | 36V | SPM Series | |||||
Each | 1+ Rs.1,897.070 5+ Rs.1,882.060 10+ Rs.1,867.500 25+ Rs.1,839.290 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 75V | THR 3WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.13,560.210 | Min: 1 / Mult: 1 | Railway | - | Quarter Brick | - | 10:1 | 150W | - | 1 Output | - | 12V | 12.5A | - | - | - | - | - | Regulated | - | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ Rs.6,589.450 5+ Rs.6,537.070 10+ Rs.6,484.830 25+ Rs.6,373.340 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 40W | - | 1 Output | - | 54V | 741mA | - | - | - | - | - | Regulated | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ Rs.4,314.920 5+ Rs.4,281.000 10+ Rs.4,247.310 25+ Rs.4,181.350 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 12V | 833mA | - | - | -12V | - | 833mA | Regulated | - | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ Rs.3,857.170 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | Regulated | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ Rs.3,524.550 5+ Rs.3,418.490 10+ Rs.3,313.290 50+ Rs.3,172.450 100+ Rs.2,960.330 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | Regulated | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.623.500 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.962.280 5+ Rs.958.140 10+ Rs.953.990 20+ Rs.949.840 50+ Rs.945.690 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.16,668.340 5+ Rs.15,122.800 | Min: 1 / Mult: 1 | Railway | - | Half Brick | - | 10:1 | 250W | - | 1 Output | - | 12V | 21A | - | - | - | - | - | Regulated | - | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ Rs.460.800 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Unregulated | - | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.6mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
Each | 1+ Rs.3,825.040 10+ Rs.3,447.220 25+ Rs.3,210.300 50+ Rs.2,988.450 100+ Rs.2,966.580 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3.5W | - | 2 Output | - | 15V | 115mA | - | - | -15V | - | 115mA | Regulated | - | 5kV | 24V | Fixed | 20.3mm | 12mm | 31.8mm | 18V | 36V | TRI 3 Series | |||||
Each | 1+ Rs.3,158.700 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 15V | 1.333A | - | - | - | - | - | - | - | - | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ Rs.2,599.850 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 12V | 1.25A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ Rs.909.890 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 3.3V | 500mA | - | - | - | - | - | Regulated | - | 1kV | 12V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | IU Series | |||||
Each | 1+ Rs.13,134.830 10+ Rs.12,326.020 | Min: 1 / Mult: 1 | ITE | - | Half Brick | - | 2:1 | 100W | - | 1 Output | - | 24V | 4.2A | - | - | - | - | - | - | - | 2.25kV | 12V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ Rs.1,326.410 10+ Rs.1,215.860 25+ Rs.1,189.820 50+ Rs.1,170.500 100+ Rs.1,078.580 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 15V | 65mA | - | - | -15V | - | 65mA | Regulated | - | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ Rs.1,952.280 5+ Rs.1,893.120 10+ Rs.1,834.830 50+ Rs.1,783.700 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ Rs.1,950.680 5+ Rs.1,891.990 10+ Rs.1,856.130 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 5W | - | 1 Output | - | 5V | 1A | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ Rs.2,506.440 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 5V | 1.5A | - | - | -5V | - | 1.5A | Regulated | - | 3kV | 48V | Fixed | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series |