Full Brick Isolated Through Hole DC / DC Converters:

25 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3972162

RoHS

Each
1+
Rs.23,004.050
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
75V
QSB400 Series
2467037

RoHS

Each
1+
Rs.24,576.480
5+
Rs.23,839.240
10+
Rs.23,101.920
50+
Rs.22,118.850
100+
Rs.20,644.300
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
24V
16.6A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467041

RoHS

Each
1+
Rs.20,886.480
5+
Rs.20,259.810
10+
Rs.19,633.760
50+
Rs.18,798.250
100+
Rs.17,983.560
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
28V
21.5A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2846401

RoHS

Each
1+
Rs.26,943.540
5+
Rs.26,528.990
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2467040

RoHS

Each
1+
Rs.20,886.480
5+
Rs.20,273.610
10+
Rs.19,647.210
50+
Rs.18,811.140
100+
Rs.18,434.920
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2467039

RoHS

Each
1+
Rs.24,589.250
5+
Rs.23,852.180
10+
Rs.23,113.880
50+
Rs.22,130.690
100+
Rs.20,655.230
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
48V
8.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467042

RoHS

Each
1+
Rs.20,886.480
5+
Rs.20,259.810
10+
Rs.19,633.760
50+
Rs.18,798.250
100+
Rs.17,544.580
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2846403

RoHS

Each
1+
Rs.31,208.000
5+
Rs.30,271.650
10+
Rs.29,335.310
50+
Rs.28,086.990
100+
Rs.26,215.110
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
28V
26.7A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2467044

RoHS

Each
1+
Rs.20,886.480
5+
Rs.20,259.810
10+
Rs.19,633.760
50+
Rs.18,798.250
100+
Rs.17,544.580
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
28V
25A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
75V
QSB600 Series
2467036

RoHS

Each
1+
Rs.24,576.480
5+
Rs.23,839.240
10+
Rs.23,101.920
50+
Rs.22,118.850
100+
Rs.20,644.300
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
12V
33.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2846397

RoHS

Each
1+
Rs.25,362.150
5+
Rs.24,601.600
10+
Rs.23,840.790
50+
Rs.22,826.140
100+
Rs.21,303.810
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2467035

RoHS

Each
1+
Rs.24,283.190
5+
Rs.24,065.940
10+
Rs.23,523.930
50+
Rs.22,805.310
100+
Rs.22,349.210
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
5V
80A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2467045

RoHS

Each
1+
Rs.20,886.480
5+
Rs.20,259.810
10+
Rs.19,633.760
50+
Rs.18,798.250
100+
Rs.17,544.580
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
32V
19A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
75V
QSB600 Series
2467043

RoHS

Each
1+
Rs.20,886.480
5+
Rs.20,273.610
10+
Rs.19,647.210
50+
Rs.18,811.140
100+
Rs.18,434.920
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
12V
50A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
36V
75V
QSB600 Series
2467038

RoHS

Each
1+
Rs.24,589.250
5+
Rs.23,852.180
10+
Rs.23,113.880
50+
Rs.22,130.690
100+
Rs.20,655.230
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
9V
36V
QSB400 Series
2846399

RoHS

Each
1+
Rs.25,348.300
5+
Rs.24,587.890
10+
Rs.23,827.490
50+
Rs.22,813.490
100+
Rs.21,292.570
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
48V
12.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
2846393

RoHS

Each
1+
Rs.29,973.450
5+
Rs.29,074.490
10+
Rs.28,174.750
50+
Rs.26,975.900
100+
Rs.25,178.000
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
12V
50A
Regulated
2.25kV
110V
Fixed
116.8mm
12.7mm
61mm
43V
160V
RDH600 Series
2846395

RoHS

Each
1+
Rs.40,408.570
5+
Rs.35,357.500
10+
Rs.29,296.220
50+
Rs.26,265.570
100+
Rs.24,245.140
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
28V
21.4A
Regulated
2.25kV
110V
Fixed
116.8mm
12.7mm
61mm
43V
160V
RDH600 Series
2846396

RoHS

Each
1+
Rs.29,973.450
5+
Rs.29,074.490
10+
Rs.28,174.750
50+
Rs.26,975.900
100+
Rs.25,178.000
Min: 1 / Mult: 1
Railway
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
2.25kV
110V
Fixed
116.8mm
12.7mm
61mm
43V
160V
RDH600 Series
2846402

RoHS

Each
1+
Rs.31,191.490
5+
Rs.30,255.760
10+
Rs.29,320.120
50+
Rs.28,072.370
100+
Rs.26,200.930
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
24V
31.2A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846404

RoHS

Each
1+
Rs.31,191.490
5+
Rs.30,255.760
10+
Rs.29,320.120
50+
Rs.28,072.370
100+
Rs.26,200.930
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
48V
15.6A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846400

RoHS

Each
1+
Rs.31,191.490
5+
Rs.30,255.760
10+
Rs.29,320.120
50+
Rs.28,072.370
100+
Rs.26,200.930
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
12V
62.5A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2846398

RoHS

Each
1+
Rs.25,362.150
5+
Rs.24,601.600
10+
Rs.23,840.790
50+
Rs.22,826.140
100+
Rs.21,303.810
Min: 1 / Mult: 1
ITE
Full Brick
2:1
600W
1 Output
24V
25A
Regulated
3kV
300V
Fixed, Adjustable
61mm
12.7mm
116.8mm
180V
425V
QHL600 Series
3972163

RoHS

Each
1+
Rs.20,874.970
5+
Rs.20,678.160
10+
Rs.20,038.710
50+
Rs.19,186.110
100+
Rs.18,802.390
Min: 1 / Mult: 1
ITE
Full Brick
4:1
600W
1 Output
48V
12.5A
Regulated
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
3972164

RoHS

Each
1+
Rs.24,576.480
5+
Rs.24,345.210
10+
Rs.23,592.660
50+
Rs.22,588.680
100+
Rs.22,136.910
Min: 1 / Mult: 1
ITE
Full Brick
4:1
400W
1 Output
28V
14.3A
Regulated
1.5kV
48V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
75V
QSB400 Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER