We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Half Brick Isolated Through Hole DC / DC Converters:
191 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ Rs.16,668.340 5+ Rs.15,122.800 | Min: 1 / Mult: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ Rs.13,134.830 10+ Rs.12,326.020 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 12V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ Rs.18,682.180 5+ Rs.18,121.800 10+ Rs.17,561.330 50+ Rs.17,228.350 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160V | RDF200 Series | |||||
Each | 1+ Rs.16,699.810 5+ Rs.15,532.110 10+ Rs.15,281.010 50+ Rs.15,029.910 100+ Rs.14,170.120 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ Rs.15,820.650 5+ Rs.15,346.140 10+ Rs.14,871.460 50+ Rs.14,238.600 100+ Rs.13,697.470 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ Rs.12,721.940 5+ Rs.12,340.270 10+ Rs.11,958.690 50+ Rs.11,450.080 100+ Rs.10,939.950 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 12V | 29.2A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||||
Each | 1+ Rs.15,990.180 10+ Rs.14,696.040 25+ Rs.13,715.550 50+ Rs.13,238.310 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ Rs.16,709.010 5+ Rs.16,207.360 10+ Rs.15,706.590 50+ Rs.15,038.060 100+ Rs.14,636.850 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
Each | 1+ Rs.18,343.120 5+ Rs.17,792.800 10+ Rs.17,242.640 50+ Rs.16,886.730 100+ Rs.16,868.590 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ Rs.14,644.170 10+ Rs.13,456.290 25+ Rs.12,558.450 50+ Rs.11,812.860 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Each | 1+ Rs.9,146.010 5+ Rs.8,871.700 10+ Rs.8,818.660 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ Rs.12,976.380 5+ Rs.12,587.080 10+ Rs.12,197.870 50+ Rs.11,679.090 100+ Rs.10,977.160 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||||
Each | 1+ Rs.16,709.010 5+ Rs.16,207.360 10+ Rs.15,706.590 50+ Rs.15,038.060 100+ Rs.14,170.120 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ Rs.12,721.940 5+ Rs.12,340.270 10+ Rs.11,958.690 50+ Rs.11,450.080 100+ Rs.10,855.800 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 24V | 14.6A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ Rs.13,873.590 | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ Rs.16,137.070 5+ Rs.15,984.740 10+ Rs.15,407.930 50+ Rs.14,831.120 100+ Rs.14,534.500 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 50A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ Rs.12,715.470 5+ Rs.11,969.460 10+ Rs.11,952.590 50+ Rs.11,443.960 100+ Rs.11,025.410 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ Rs.12,721.940 5+ Rs.12,340.270 10+ Rs.11,958.690 50+ Rs.11,450.080 100+ Rs.10,742.790 | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ Rs.16,145.770 5+ Rs.15,672.380 10+ Rs.15,106.660 50+ Rs.14,540.940 100+ Rs.14,250.130 | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ Rs.18,648.680 5+ Rs.18,329.440 10+ Rs.17,668.490 50+ Rs.17,007.530 100+ Rs.16,667.380 | Min: 1 / Mult: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.15,953.190 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ Rs.16,257.790 5+ Rs.15,770.060 10+ Rs.15,282.410 50+ Rs.14,632.120 100+ Rs.14,413.080 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160V | RDF150 Series | |||||
Each | 1+ Rs.15,085.240 | Min: 1 / Mult: 1 | - | Half Brick | - | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.15,195.580 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 110V | Fixed, Adjustable | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.13,608.110 | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 5V | 30A | Regulated | 3kV | 110V | Fixed, Adjustable | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series |