We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Quarter Brick Isolated Through Hole DC / DC Converters:
107 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ Rs.13,560.210 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ Rs.9,316.500 5+ Rs.9,314.820 10+ Rs.9,313.070 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ Rs.9,208.690 5+ Rs.8,932.220 10+ Rs.8,655.840 50+ Rs.8,288.030 100+ Rs.8,169.280 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
Each | 1+ Rs.11,772.550 5+ Rs.11,419.580 10+ Rs.11,066.690 50+ Rs.10,595.390 100+ Rs.9,935.470 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 24V | 4.17A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB100 Series | |||||
Each | 1+ Rs.10,503.940 10+ Rs.8,764.610 25+ Rs.8,576.460 50+ Rs.8,511.520 100+ Rs.8,446.580 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 5V | 8A | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
BEL POWER SOLUTIONS | Each | 1+ Rs.7,402.420 5+ Rs.7,343.870 10+ Rs.7,274.070 25+ Rs.7,124.140 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 162W | 1 Output | 54V | 3A | - | 2.25kV | 48V | Fixed | 36.83mm | 15mm | 58.44mm | 18V | 75V | QB Series | ||||
Each | 1+ Rs.11,766.450 5+ Rs.11,413.600 10+ Rs.11,060.480 50+ Rs.10,589.810 100+ Rs.9,935.510 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB100 Series | |||||
Each | 1+ Rs.9,208.690 5+ Rs.8,932.220 10+ Rs.8,655.840 50+ Rs.8,288.030 100+ Rs.7,735.060 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 12V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | QSB75 Series | |||||
Each | 1+ Rs.9,203.940 5+ Rs.8,927.920 10+ Rs.8,651.730 50+ Rs.8,283.580 100+ Rs.8,039.620 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 4:1 | 75W | 1 Output | 24V | 3.12A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | QSB75 Series | |||||
Each | 1+ Rs.10,727.100 10+ Rs.10,311.320 25+ Rs.9,503.010 50+ Rs.9,027.990 100+ Rs.8,446.550 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 8:1 | 40W | 1 Output | 12V | 3.33A | - | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 40UIR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.15,767.830 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 39.63mm | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | ||||
Each | 1+ Rs.13,961.930 | Min: 1 / Mult: 1 | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 110V | Fixed | 39mm | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 1+ Rs.9,260.240 | Min: 1 / Mult: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
Each | 1+ Rs.12,586.950 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 15V | 5A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | |||||
Each | 1+ Rs.13,114.160 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 28V | 2.67A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ Rs.11,497.000 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 12V | 4.17A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ Rs.10,794.650 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ Rs.10,794.650 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 28V | 1.79A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ Rs.11,780.400 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 24V | 3.12A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ Rs.11,497.000 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ Rs.10,001.630 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 15V | 3.33A | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.13,559.700 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ Rs.13,153.990 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 54V | 2.778A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ Rs.15,767.830 | Min: 1 / Mult: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ Rs.11,590.450 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Quarter Brick | 12:1 | 150W | 1 Output | 12V | 12.5A | - | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB150W12 Series |