Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. ITW Series Isolated Through Hole DC / DC Converters

                                                                                                    ITW Series Isolated Through Hole DC / DC Converters:

                                                                                                    8 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice ForQuantity
                                                                                                    ITW2405SA
                                                                                                    XP POWER ITW2405SA
                                                                                                    2422786

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 2:1
                                                                                                    6. 1 W
                                                                                                    7. 1 Output
                                                                                                    8. 5 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.875.760
                                                                                                    5+
                                                                                                    Rs.849.480
                                                                                                    10+
                                                                                                    Rs.823.210
                                                                                                    50+
                                                                                                    Rs.788.180
                                                                                                    100+
                                                                                                    Rs.735.640
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    ITW Series
                                                                                                    ITW2412S
                                                                                                    XP POWER ITW2412S
                                                                                                    2422850

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 2:1
                                                                                                    6. 1 W
                                                                                                    7. 2 Output
                                                                                                    8. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.963.330
                                                                                                    5+
                                                                                                    Rs.934.480
                                                                                                    10+
                                                                                                    Rs.905.550
                                                                                                    50+
                                                                                                    Rs.867.000
                                                                                                    100+
                                                                                                    Rs.809.200
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    -12V
                                                                                                    42mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    ITW Series
                                                                                                    ITW0524SA
                                                                                                    XP POWER ITW0524SA
                                                                                                    2422780

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 2:1
                                                                                                    6. 1 W
                                                                                                    7. 1 Output
                                                                                                    8. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.875.760
                                                                                                    5+
                                                                                                    Rs.849.480
                                                                                                    10+
                                                                                                    Rs.823.210
                                                                                                    50+
                                                                                                    Rs.788.180
                                                                                                    100+
                                                                                                    Rs.735.640
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    42mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    ITW Series
                                                                                                    ITW1215SA
                                                                                                    XP POWER ITW1215SA
                                                                                                    2422783

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 2:1
                                                                                                    6. 1 W
                                                                                                    7. 1 Output
                                                                                                    8. 15 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.875.760
                                                                                                    5+
                                                                                                    Rs.849.480
                                                                                                    10+
                                                                                                    Rs.823.210
                                                                                                    50+
                                                                                                    Rs.788.180
                                                                                                    100+
                                                                                                    Rs.735.640
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    ITW Series
                                                                                                    ITW1224SA
                                                                                                    XP POWER ITW1224SA
                                                                                                    2422784

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 2:1
                                                                                                    6. 1 W
                                                                                                    7. 1 Output
                                                                                                    8. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.875.760
                                                                                                    5+
                                                                                                    Rs.849.480
                                                                                                    10+
                                                                                                    Rs.823.210
                                                                                                    50+
                                                                                                    Rs.788.180
                                                                                                    100+
                                                                                                    Rs.735.640
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    42mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    ITW Series
                                                                                                    ITW1212SA
                                                                                                    XP POWER ITW1212SA
                                                                                                    2422782

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 2:1
                                                                                                    6. 1 W
                                                                                                    7. 1 Output
                                                                                                    8. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.875.760
                                                                                                    5+
                                                                                                    Rs.849.480
                                                                                                    10+
                                                                                                    Rs.823.210
                                                                                                    50+
                                                                                                    Rs.788.180
                                                                                                    100+
                                                                                                    Rs.735.640
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    ITW Series
                                                                                                    ITW4812SA
                                                                                                    XP POWER ITW4812SA
                                                                                                    2422791

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 2:1
                                                                                                    6. 1 W
                                                                                                    7. 1 Output
                                                                                                    8. 12 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.875.760
                                                                                                    5+
                                                                                                    Rs.849.480
                                                                                                    10+
                                                                                                    Rs.823.210
                                                                                                    50+
                                                                                                    Rs.788.180
                                                                                                    100+
                                                                                                    Rs.735.640
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    83mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    36V
                                                                                                    75V
                                                                                                    ITW Series
                                                                                                    ITW2424SA
                                                                                                    XP POWER ITW2424SA
                                                                                                    2422789

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Regulated
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 2:1
                                                                                                    6. 1 W
                                                                                                    7. 1 Output
                                                                                                    8. 24 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    Rs.875.760
                                                                                                    5+
                                                                                                    Rs.849.480
                                                                                                    10+
                                                                                                    Rs.823.210
                                                                                                    50+
                                                                                                    Rs.788.180
                                                                                                    100+
                                                                                                    Rs.735.640
                                                                                                    More Pricing...
                                                                                                    Min: 1 / Mult: 1
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    42mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    ITW Series
                                                                                                    ComparePrice ForQuantity
                                                                                                    1-8 of 8 items
                                                                                                    of 1 page(s)
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.