Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      1076188

                      AC/DC DIN Rail Power Supply (PSU), Hazardous Locations, Industrial & Laboratory Equipment

                      PHOENIX CONTACT 1076188
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1076188
                      Order Code4256045
                      Product RangeTRIO POWER Series
                      Also Known AsTRIO-PS-2G/3AC/72DC/14, 1076188
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.42,696.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.42,696.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No1076188
                      Order Code4256045
                      Product RangeTRIO POWER Series
                      Also Known AsTRIO-PS-2G/3AC/72DC/14, 1076188
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsHazardous Locations, Industrial & Laboratory Equipment
                      No. of Outputs1 Output
                      Output Power Max1.512kW
                      Output Voltage - Output 172VDC
                      Output Current - Output 114A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Output Current - Output 4-
                      Input Voltage VAC400V AC to 500V AC
                      Power Supply Output TypeFixed
                      Product RangeTRIO POWER Series
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      1076188 is a primary-switched TRIO power supply for DIN rail mounting. It features a power supply with standard functionality. This TRIO POWER power supply range with a push-in connection has been perfected for use in machine building. All functions and the space-saving design of the single and three-phase modules are optimally tailored to the stringent requirements. Under challenging ambient conditions, the power supply units, which feature an extremely robust electrical and mechanical design, ensure the reliable supply of all loads.

                      • 3-phase input, dynamic boost
                      • Tool-free fast connection technology for rigid and flexible conductors with ferrule
                      • Nominal input voltage range from 3x 400VAC to 500VAC
                      • 3x 1.9A (400VAC), 3x 1.7A (500VAC) current consumption
                      • 94.6% (400VAC), 94.3% (480VAC) efficiency
                      • 72VDC ±1% nominal output voltage, 14A nominal output current
                      • 1008W, 1512W nominal output power, plastic housing material
                      • Insulation voltage input/output is 3KVAC (type test), 1.5KVAC (routine test)
                      • Dimension 110mm x 130mm x 160mm (wxhxd), IP20 degree of protection
                      • Operating temperature range from -25°C to 70°C

                      Technical Specifications

                      Power Supply Applications

                      Hazardous Locations, Industrial & Laboratory Equipment

                      Output Power Max

                      1.512kW

                      Output Current - Output 1

                      14A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Output Current - Output 4

                      -

                      Power Supply Output Type

                      Fixed

                      SVHC

                      Lead (21-Jan-2025)

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      72VDC

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      400V AC to 500V AC

                      Product Range

                      TRIO POWER Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2.6
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.