ECE60 Series AC / DC DIN Rail Mount Power Supplies:
5 Products FoundECE60 Series AC / DC DIN Rail Mount Power Supplies
The ECE60 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >10W/in3 .Output voltages are available from 3.3 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated
- PCB, Chassis and DIN Rail Mount Versions
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 89%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE60US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE60US24-SD
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.9,041.040 5+ Rs.8,922.020 10+ Rs.8,646.080 50+ Rs.8,278.230 | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ Rs.9,197.970 5+ Rs.8,922.020 10+ Rs.8,646.080 50+ Rs.8,278.230 | Min: 1 / Mult: 1 | ITE | 1 Output | 33W | 3.3VDC | 10A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ Rs.13,592.880 5+ Rs.11,257.480 10+ Rs.8,922.080 50+ Rs.8,743.640 | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 36VDC | 1.67A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ Rs.9,215.910 5+ Rs.9,069.000 10+ Rs.8,922.080 50+ Rs.8,876.610 | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 48VDC | 1.25A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ Rs.9,197.970 5+ Rs.8,922.020 10+ Rs.8,646.080 50+ Rs.8,278.230 | Min: 1 / Mult: 1 | ITE | 1 Output | 50W | 5VDC | 10A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||