Print Page
PSK-15D-15-DIN
AC/DC DIN Rail Power Supply (PSU), ITE & Household, 1 Output, 15 W, 15 VDC, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSK-15D-15-DIN
Order Code3702434
Product RangePSK-15D Series
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.3,075.530 |
| 5+ | Rs.1,892.640 |
| 10+ | Rs.1,716.040 |
| 20+ | Rs.1,255.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,075.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-15D-15-DIN
Order Code3702434
Product RangePSK-15D Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 115VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Product RangePSK-15D Series
SVHCTo Be Advised
Product Overview
PSK-15D series is a family of encapsulated AC to DC power supplies housed in a compact, board mount package. Outputting 15W of continuous power, these single output, encapsulated modules feature a wide 85 to 305VAC input voltage range and a wide operating temperature range from -40 to 85°C, making them ideal for space-constrained, low power ICT, industrial and consumer electronic applications.
- DIN-rail mount power supply
- Efficiency of 85%
- Certified to 62368, 61558, and 60335 safety standards
- Short circuit, overcurrent and overvoltage protections
- Class B emissions
- Input over voltage category III design
- CE, UL/cUL safety approved
- Designed to meet 60601 medical safety standard (2xMOPP)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
15W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 305V AC
Product Range
PSK-15D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058