Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      OFI1200A28

                      AC/DC Enclosed Power Supply (PSU), ITE & Industrial, 1 Outputs, 1.204 kW, 28 V, 43 A

                      COSEL OFI1200A28
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCOSEL
                      Manufacturer Part NoOFI1200A28
                      Order Code4459793
                      Product RangeOFI1200A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      2 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.106,756.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.106,756.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCOSEL
                      Manufacturer Part NoOFI1200A28
                      Order Code4459793
                      Product RangeOFI1200A Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Industrial
                      No. of Outputs1Outputs
                      Output Power Max1.204kW
                      Output Voltage - Output 128V
                      Output Current - Output 143A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Current, Output 4-
                      Input Voltage VAC85V AC to 305V AC
                      Power Supply Output TypeFixed
                      Product RangeOFI1200A Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      OFI1200A28 is an OFI1200A series powerful AC/DC baseplate conductive cooling power supply for demanding applications. The design of transfer heat to the baseplate makes it suitable for none ventilated applications as in sealed enclosures. It is a product that is suitable for wide application areas in industrial and others. Ruggedized construction makes it ideal for harsh environmental applications. It includes over current protection, over voltage protection, over temp. protection. Safety standards are UL62368-1 3rd ed. 2019, CSA 22.2 No. 62368-1:19 3rd ed.

                      • Output active Oring, paralleling and redundancy operation
                      • Voltage and current, wide range adjustable, active current share
                      • Vibration/shock according MIL-STD-810H, power good
                      • Remote sense, remote On/Off
                      • Input voltage range from 85 to 305VAC, 28VDC output voltage
                      • Output current range from ~0 to 43A, 88% / 90.5% efficiency (110VAC/230VAC)
                      • IPX0 rating, 3000VAC isolation (Input/output, RC)
                      • Phoenix MKDS 5/ 3-9,5 (1714984) i/p connector, studs/M6 Screw o/p connector
                      • Size (W x H x D) is 142 x 39 x 260mm (without cover)
                      • Operating temperature range from -40°C to +95°C

                      Technical Specifications

                      Power Supply Applications

                      ITE & Industrial

                      Output Power Max

                      1.204kW

                      Output Current - Output 1

                      43A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Current, Output 4

                      -

                      Power Supply Output Type

                      Fixed

                      SVHC

                      No SVHC (23-Jan-2024)

                      No. of Outputs

                      1Outputs

                      Output Voltage - Output 1

                      28V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      85V AC to 305V AC

                      Product Range

                      OFI1200A Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Sweden
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):1.2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.