Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC Enclosed Power Supplies
                      Print Page

                      LHA75F-3R3-SNY

                      AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 39.6 W, 3.3 V, 12 A

                      COSEL LHA75F-3R3-SNY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCOSEL
                      Manufacturer Part NoLHA75F-3R3-SNY
                      Order Code4459778
                      Product RangeLHA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      30 In Stock

                      Need more?

                      30 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.6,084.930
                      5+Rs.5,900.730
                      10+Rs.5,716.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.6,084.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCOSEL
                      Manufacturer Part NoLHA75F-3R3-SNY
                      Order Code4459778
                      Product RangeLHA Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1Outputs
                      Output Power Max39.6W
                      Output Voltage - Output 13.3V
                      Output Current - Output 112A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Current, Output 4-
                      Input Voltage VAC85V AC to 264V AC
                      Power Supply Output TypeFixed
                      Product RangeLHA Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      LHA75F-3R3-SNY is a LHA75F series enclosed AC to DC power supply. This power supply features built-in inrush current, overcurrent and overvoltage protection circuits. Approved by UL62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), EN62368-1 safety approvals.

                      • Rated input voltage range from 85VAC to 264VAC
                      • 39.6W maximum output wattage
                      • 3.3V rated output voltage
                      • 12A output current
                      • Low profile, high efficiency and low noise
                      • Harmonic attenuator (Complies with IEC61000-3-2)
                      • Wide operating temperature and power factor correction
                      • Complies with SEMI F47
                      • 5-year warranty
                      • AC to DC converter with chassis, cover and potentiometer

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      39.6W

                      Output Current - Output 1

                      12A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Current, Output 4

                      -

                      Power Supply Output Type

                      Fixed

                      SVHC

                      No SVHC (23-Jan-2024)

                      No. of Outputs

                      1Outputs

                      Output Voltage - Output 1

                      3.3V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Input Voltage VAC

                      85V AC to 264V AC

                      Product Range

                      LHA Series

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85044090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.37
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.