AC / DC Enclosed Power Supplies:

4 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4335526

RoHS

Each
1+
Rs.15,789.290
5+
Rs.14,614.260
10+
Rs.13,473.690
Min: 1 / Mult: 1
ITE & Industrial
1Outputs
500W
48VDC
10.41A
90V AC to 264V AC
Fixed
TCI 500 Series
4134104

RoHS

Each
1+
Rs.14,071.270
5+
Rs.13,635.540
10+
Rs.13,199.810
Min: 1 / Mult: 1
ITE, Household, Laboratory & Medical
-
-
-
10.41A
85V AC to 264V AC
Adjustable, Fixed
CUS250M Series
4128281

RoHS

Each
1+
Rs.13,908.140
5+
Rs.13,477.560
10+
Rs.13,046.980
Min: 1 / Mult: 1
ITE, Household, Laboratory & Medical
1Outputs
250W
24VDC
10.41A
85V AC to 264V AC
Adjustable, Fixed
CUS250M Series
4128282

RoHS

Each
1+
Rs.15,576.360
5+
Rs.15,093.840
10+
Rs.14,611.320
Min: 1 / Mult: 1
ITE, Household, Laboratory & Medical
1Outputs
250W
24VDC
10.41A
85V AC to 264V AC
Adjustable, Fixed
CUS250M Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER