AC / DC Enclosed Power Supplies:

5 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3253224

RoHS

Each
1+
Rs.7,936.180
Min: 1 / Mult: 1
Medical
1Outputs
310.5W
27VDC
11.5A
-
-
80V AC to 264V AC
Adjustable, Fixed
RPS-500 Series
2815936

RoHS

Each
1+
Rs.7,340.620
5+
Rs.6,997.200
10+
Rs.6,688.120
Min: 1 / Mult: 1
ITE
1Outputs
172W
15VDC
11.5A
-
-
90V AC to 305V AC
Adjustable, Fixed
HEP-185 Series
4730188

RoHS

Each
1+
Rs.15,630.000
Min: 1 / Mult: 1
ITE
2Outputs
153W
12V
11.5A
5V
3A
88V AC to 264V AC
Fixed
ADS-155 Series
4412775

RoHS

Each
1+
Rs.4,208.390
5+
Rs.4,012.460
10+
Rs.3,833.560
Min: 1 / Mult: 1
ITE & Industrial
2Outputs
358.8W
27.6V
11.5A
27.6V
1.5A
90V AC to 132V AC, 180V AC to 264V AC
Fixed
LAD-360 Series
4412778

RoHS

Each
1+
Rs.5,179.560
5+
Rs.4,932.510
10+
Rs.4,719.530
Min: 1 / Mult: 1
ITE & Industrial
2Outputs
358.8W
27.6V
11.5A
27.6V
1.5A
90V AC to 132V AC, 180V AC to 264V AC
Fixed
LAD-360 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER