AC / DC Enclosed Power Supplies:

3 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2112245

RoHS

Each
1+
Rs.13,899.100
5+
Rs.13,482.190
10+
Rs.13,364.650
50+
Rs.13,247.100
100+
Rs.13,164.080
Min: 1 / Mult: 1
ITE
1Outputs
348W
24VDC
14.5A
-
-
85V AC to 264V AC
Adjustable, Fixed
SHP350 Series
2783932

RoHS

Each
1+
Rs.47,168.790
5+
Rs.45,761.320
10+
Rs.42,095.820
50+
Rs.40,862.110
100+
Rs.39,628.400
Min: 1 / Mult: 1
ITE
1Outputs
409W
28VDC
14.5A
-
-
90V AC to 264V AC
Adjustable, Fixed
CCH400 Series
1109971

RoHS

Each
1+
Rs.60,958.340
5+
Rs.60,808.010
10+
Rs.60,657.670
50+
Rs.58,624.950
100+
Rs.56,134.240
Min: 1 / Mult: 1
ITE
2Outputs
700W
48VDC
14.5A
48VDC
14.5A
90V AC to 264V AC
Fixed
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER