AC / DC Enclosed Power Supplies:

5 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2815924

RoHS

Each
1+
Rs.6,632.530
Min: 1 / Mult: 1
ITE
1Outputs
100.05W
15VDC
6.67A
90V AC to 305V AC
Adjustable, Fixed
HEP-100 Series
4632992

RoHS

Each
1+
Rs.10,646.400
5+
Rs.10,327.000
10+
Rs.10,007.700
Min: 1 / Mult: 1
ITE, Industrial & Medical
1Outputs
160W
24V
6.67A
85V AC to 264V AC
Fixed
CCR300 Series
2726890

RoHS

Each
1+
Rs.9,551.730
5+
Rs.9,347.660
10+
Rs.9,143.590
50+
Rs.8,960.720
Min: 1 / Mult: 1
ITE
1Outputs
80W
12VDC
6.67A
85V AC to 264V AC
Fixed
ECE80 Series
2422740

RoHS

Each
1+
Rs.8,686.260
5+
Rs.8,425.760
10+
Rs.8,165.100
50+
Rs.7,817.680
Min: 1 / Mult: 1
ITE
1Outputs
60W
9VDC
6.67A
85V AC to 264V AC
Fixed
ECE60 Series
2414301

RoHS

Each
1+
Rs.9,439.230
5+
Rs.9,121.090
10+
Rs.8,802.940
50+
Rs.8,287.620
Min: 1 / Mult: 1
Medical
1Outputs
100W
15VDC
6.67A
85V AC to 264V AC
Adjustable, Fixed
TPP 100 Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER