AC / DC Enclosed Power Supplies:

6 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1738155

RoHS

Each
1+
Rs.4,302.670
5+
Rs.4,174.000
10+
Rs.4,044.460
50+
Rs.3,872.310
100+
Rs.3,614.110
Min: 1 / Mult: 1
ITE
1Outputs
15W
24VDC
630mA
85V AC to 264V AC
Fixed
ECL15 Series
2536156

RoHS

Each
1+
Rs.2,384.280
5+
Rs.2,312.850
10+
Rs.2,241.240
50+
Rs.2,196.420
100+
Rs.2,151.600
More Pricing...
Min: 1 / Mult: 1
ITE & Medical
1Outputs
15W
24VDC
630mA
90V AC to 264V AC
Fixed
VCP15 Series
3002926

RoHS

Each
1+
Rs.1,699.990
5+
Rs.1,614.140
10+
Rs.1,545.450
50+
Rs.1,502.520
100+
Rs.1,472.470
More Pricing...
Min: 1 / Mult: 1
Household & Medical
1Outputs
30.2W
48VDC
630mA
80V AC to 264V AC
Fixed
MPM-30 Series
2991514

RoHS

Each
1+
Rs.5,310.320
5+
Rs.5,131.570
10+
Rs.4,952.810
50+
Rs.4,676.250
Min: 1 / Mult: 1
ITE, Household & Medical
1Outputs
30W
48VDC
630mA
85V AC to 264V AC
Fixed
TPP 30-J Series
3954343

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE & Laboratory
-
15W
24VDC
630mA
100V AC to 240V AC
-
PS3V Series
4144063

RoHS

Each
1+
Rs.3,950.330
5+
Rs.3,594.620
10+
Rs.3,238.900
50+
Rs.2,883.180
100+
Rs.2,825.520
Min: 1 / Mult: 1
ITE & Laboratory Equipment
-
15W
24VDC
630mA
100V AC to 240V AC
Fixed
PS3V Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER