AC / DC Enclosed Power Supplies:

8 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 4
Current, Output 4
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4226836

RoHS

Each
1+
Rs.23,779.710
5+
Rs.23,066.310
Min: 1 / Mult: 1
ITE & Medical
4Outputs
175W
5V
15A
24V
3A
15V
2A
15V
2A
85V AC to 264V AC
Fixed
RCL175 Series
4698015

RoHS

Each
1+
Rs.3,026.080
5+
Rs.2,879.260
10+
Rs.2,838.530
50+
Rs.2,797.800
100+
Rs.2,757.070
Min: 1 / Mult: 1
ITE
4Outputs
124W
5V
8A
12V
2.5A
24V
2A
-12V
500mA
88V AC to 264V AC
Fixed
RQ-125 Series
4698019

RoHS

Each
1+
Rs.2,756.900
5+
Rs.2,626.400
10+
Rs.2,589.210
50+
Rs.2,552.020
100+
Rs.2,514.820
Min: 1 / Mult: 1
ITE
3Outputs
136W
5V
8A
24V
3A
12V
2A
-
-
88V AC to 264V AC
Fixed
RT-125 Series
3703042

RoHS

Each
1+
Rs.8,156.510
5+
Rs.7,525.500
10+
Rs.7,426.720
50+
Rs.7,212.080
Min: 1 / Mult: 1
ITE
4Outputs
153.2W
5V
10A
12V
4A
24V
2A
-12V
600mA
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
3703040

RoHS

Each
1+
Rs.8,156.510
5+
Rs.7,770.150
10+
Rs.7,643.550
50+
Rs.7,516.940
Min: 1 / Mult: 1
ITE
4Outputs
150W
5V
15A
12V
4A
-12VDC
2A
-5V
600mA
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
3703043

RoHS

Each
1+
Rs.8,156.510
5+
Rs.7,770.150
10+
Rs.7,426.720
50+
Rs.7,212.080
Min: 1 / Mult: 1
ITE
4Outputs
152W
5V
10A
15VDC
3A
24V
2A
-15V
600mA
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
3703041

RoHS

Each
1+
Rs.8,156.510
5+
Rs.7,770.150
10+
Rs.7,426.720
50+
Rs.7,212.080
Min: 1 / Mult: 1
ITE
4Outputs
153W
5V
15A
15VDC
3A
-15VDC
2A
-5V
600mA
90V AC to 264V AC
Adjustable, Fixed
QP-150 Series
1284192

RoHS

Each
1+
Rs.10,420.050
5+
Rs.10,024.160
10+
Rs.9,638.520
50+
Rs.9,105.650
Min: 1 / Mult: 1
ITE
3Outputs
100W
5V
12A
12V
4A
24V
2A
-
-
85V AC to 264V AC
Adjustable, Fixed
TXL 100 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER