AC / DC Enclosed Power Supplies:

2 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3002776

RoHS

Each
1+
Rs.4,567.650
5+
Rs.4,353.000
10+
Rs.4,155.530
50+
Rs.4,035.330
Min: 1 / Mult: 1
ITE
1Outputs
150W
2.5VDC
60A
90V AC to 264V AC
Adjustable, Fixed
RSP-320 Series
3002765

RoHS

Each
1+
Rs.3,786.340
5+
Rs.3,606.040
10+
Rs.3,442.910
50+
Rs.3,348.470
100+
Rs.3,309.100
Min: 1 / Mult: 1
ITE
1Outputs
100W
2.5VDC
40A
90V AC to 264V AC
Adjustable, Fixed
RSP-200 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER